RS PRO Caliper 150 mm 0.01 mm Resolution Digital, Imperial, Metric

Sous-total (1 unité)*

238,12 €

(TVA exclue)

288,13 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 11 unité(s) expédiée(s) à partir du 20 novembre 2026
  • Plus 9 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +238,12 €

*Prix donné à titre indicatif

N° de stock RS:
136-8102
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Caliper

Imperial/Metric

Imperial, Metric

Display Type

Digital

Resolution

0.01 mm

Measurement Capacity

150mm

Calliper Type

Digital

Standards/Approvals

No

Statut RoHS : Exempté

RS PRO 150mm Digital Caliper 0.01mm, Metric & Imperial


Introducing the range of digital, metric and imperial calipers from RS PRO. These calipers are Ideal for measuring with great accuracy and little error.

Digital calipers measure both internal and external distances. This is then shown on a digital display which is simple to use and easy to read. The product offers a unique flip-up display which allows you to use the calipers in your left or right hand. It is also supplied with a fitted case and spare battery.

Available with metric and imperial conversions so you can accurately measure objects with ease. Calipers of this kind are a VITAL tool for many professionals and DIY enthusiasts working in workshops or with machinery.

Features and Benefits:


  • Integrated thumbwheel to help with finer adjustments

  • Ruler marked on the shaft

  • Depth rod

  • Supplied in a fitted case with a spare battery

  • Dial resolution of 0.01mm

  • Hardened stainless steel body

  • The capacity of 150mm

  • Metric and Imperial

  • Applications:


    RS PRO Metric and Imperial Digital Calipers, also known as callipers are suitable for use in a wide range of applications, they are a VITAL tool for many professionals and DIY enthusiasts working in workshops or with machinery. They are used for precision measurements, for example, measuring the dimensions of objects.

    Why are calipers used to measure?


    Calipers offer more accurate measurements of difficult to measure items. A caliper for example would be used where using a ruler or another measuring tool would not provide a precise measurement.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.