Adam 10 g Weighing Scale 10 g Check Weight, Class F1
- N° de stock RS:
- 189-1564
- Référence fabricant:
- F1 10g
- Fabricant:
- Adam
Sous-total (1 unité)*
46,93 €
(TVA exclue)
56,79 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Dernier stock RS
- 1 dernière(s) unité(s), prête(s) à l'envoi d'un autre centre de distribution
Unité | Prix par unité |
|---|---|
| 1 + | 46,93 € |
*Prix donné à titre indicatif
Options d'étalonnage
la pièce
254,20 €
(TVA exclue)
307,58 €
(TVA incluse)
- N° de stock RS:
- 189-1564
- Référence fabricant:
- F1 10g
- Fabricant:
- Adam
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
| Marque | Adam | |
| Weight | 10g | |
| Class | Class F1 | |
| Material | Stainless Steel | |
| Product Type | Weighing Scale 10 g Check Weight | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Adam | ||
Weight 10g | ||
Class Class F1 | ||
Material Stainless Steel | ||
Product Type Weighing Scale 10 g Check Weight | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
Adam's OIML weights are available in sets or separately. Individual weights are packaged in a plastic box, while weight sets are placed in a lined aluminium box, complete with forceps and white cotton glove.
Liens connexes
- Adam 10 g Weighing Scale 10 g Check Weight, Class F1
- Adam 100 g Weighing Scale 100 g Check Weight, Class F1
- Adam 50 g Weighing Scale 50 g Check Weight, Class F1
- Adam 500 g Weighing Scale 500 g Check Weight, Class F1
- Adam 200 g Weighing Scale 200 g Check Weight, Class F1
- Adam 5 g Weighing Scale 5 g Check Weight, Class F1
- Adam 1 kg Weighing Scale 1 kg Check Weight, Class F1
- Kern 10 g Weighing Scale 10 g Check Weight, Class F1