Adam 1 kg Weighing Scale 1 kg Check Weight, Class F1
- N° de stock RS:
- 189-1648
- Référence fabricant:
- F1 1kg +calibration
- Fabricant:
- Adam
Sous-total (1 unité)*
234,07 €
(TVA exclue)
283,22 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 3 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 234,07 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 189-1648
- Référence fabricant:
- F1 1kg +calibration
- Fabricant:
- Adam
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
| Marque | Adam | |
| Weight | 1kg | |
| Material | Stainless Steel | |
| Class | Class F1 | |
| Product Type | Weighing Scale 1 kg Check Weight | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Adam | ||
Weight 1kg | ||
Material Stainless Steel | ||
Class Class F1 | ||
Product Type Weighing Scale 1 kg Check Weight | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
Adam's OIML weights are available in sets or separately. Individual weights are packaged in a plastic box, while weight sets are placed in a lined Aluminium box, complete with forceps and white cotton glove.
Stainless steel weights for durability and accuracy
Supplied in a plastic case for safe storage
These weights are supplied with a statement of calibration confirming they are within the specified tolerances of the weight class. This is not a full calibration certificate.
Liens connexes
- Adam 1 kg Weighing Scale 1 kg Check Weight, Class F1
- Adam 100 g Weighing Scale 100 g Check Weight, Class F1
- Adam 50 g Weighing Scale 50 g Check Weight, Class F1
- Adam 500 g Weighing Scale 500 g Check Weight, Class F1
- Adam 200 g Weighing Scale 200 g Check Weight, Class F1
- Adam 10 g Weighing Scale 10 g Check Weight, Class F1
- Adam 5 g Weighing Scale 5 g Check Weight, Class F1
- Adam 1 kg Calibration Weight, Class F1