Ohaus 2 kg Calibration Weight, Class F1
- N° de stock RS:
- 192-404
- Référence fabricant:
- 11117045
- Fabricant:
- Ohaus
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 192-404
- Référence fabricant:
- 11117045
- Fabricant:
- Ohaus
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
| Marque | Ohaus | |
| Weight | 2kg | |
| Material | Stainless Steel | |
| Class | Class F1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Ohaus | ||
Weight 2kg | ||
Material Stainless Steel | ||
Class Class F1 | ||
Product Type Calibration Weight | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- CH
The Ohaus Europe GmbH OIML F1 individual stainless steel weight 2kg is designed with an adjusting cavity and is supplied in a plastic box it is adjusted to meet or exceed OIML F1 tolerances the weight includes a weight case and is classified as OIML F1 it is sourced from CH.
Weights from 1g to 10kg are Stainless Steel
Liens connexes
- Ohaus 5 kg Calibration Weight, Class F1
- Ohaus 1 kg Calibration Weight, Class F1
- Ohaus Calibration Weight, Class F1
- Ohaus 500 g Calibration Weight, Class F1
- Ohaus 50 g Calibration Weight, Class F1
- Ohaus 1 g Calibration Weight, Class F1
- Ohaus 10 g Calibration Weight, Class F1
- Ohaus 100 g Calibration Weight, Class F1