Ohaus 10 g Calibration Weight, Class F1
- N° de stock RS:
- 173-722
- Référence fabricant:
- 11117038
- Fabricant:
- Ohaus
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 173-722
- Référence fabricant:
- 11117038
- Fabricant:
- Ohaus
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
| Marque | Ohaus | |
| Weight | 10g | |
| Class | Class F1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | OIML F1 | |
| Sélectionner tout | ||
|---|---|---|
Marque Ohaus | ||
Weight 10g | ||
Class Class F1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals OIML F1 | ||
- Pays d'origine :
- CH
The Ohaus Europe GmbH stainless steel single weight, with a weight of 10g and OIML F1 classification, is designed for precise measurement applications. It comes with a weight case for secure storage and protection. Individual weights also include a weight case for added convenience and organization.
Ideal for calibration and precision weighing tasks
Compact design for easy handling and storage
Liens connexes
- Ohaus 500 g Calibration Weight, Class F1
- Ohaus 50 g Calibration Weight, Class F1
- Ohaus 1 g Calibration Weight, Class F1
- Ohaus 100 g Calibration Weight, Class F1
- Ohaus Calibration Weight, Class F1
- Ohaus 5 kg Calibration Weight, Class F1
- Ohaus 2 kg Calibration Weight, Class F1
- Ohaus 1 kg Calibration Weight, Class F1