Fluke Fluke 2052 Cable Tracer Kit Wire Tracer, Cable Detection Depth 6.1m 32.768 kHz, Maximum Safe Working Voltage 600 V

Sous-total (1 unité)*

1 411,00 €

(TVA exclue)

1 707,31 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 12 unité(s) prête(s) à être expédiée(s)
  • Plus 14 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +1 411,00 €

*Prix donné à titre indicatif

N° de stock RS:
270-9865
Numéro d'article Distrelec:
303-98-205
Référence fabricant:
FLUKE-2052
Fabricant:
Fluke
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Fluke

Product Type

Cable Tracer Kit

Display Type

TFT LCD

Cable Detection Depth

6.1m

Meter Type

Wire Tracer

Battery Life

16h

Battery Type

AA Alkaline

Power Source

Battery

Includes

Batteries

Maximum Frequency

32.768kHz

Maximum Operating Temperature

50°C

Maximum Safe Working Voltage

600V

Minimum Frequency

6.25kHz

Standards/Approvals

No

Minimum Operating Temperature

-20°C

Model Number

Fluke 2052

Safety Category Voltage

600V

Safety Category Level

CAT IV 600 V

Pays d'origine :
RS

Fluke Cable Tracer Kit, 6.1m Cable Detection Depth, 600V Maximum Safe Working Voltage - FLUKE-2052


This cable tracer kit is a battery-operated wire tracer intended for locating live and dead conductors in walls, ceilings and floors across residential, commercial and industrial settings. It provides both non-contact voltage detection and Active tracing, and includes accessories for inducing a tracing signal on insulated conductors when direct connection is not possible.

Features & Benefits


• CAT IV 600V safety rating protects against high transient overvoltage
• Deep cable detector reaches up to 6.1m for open-air detection
• High-frequency cable tracer supports 32.768kHz for de-energised circuits
• Battery-powered wire tracer offers approx.16h operation on AA cells
• Wire tracer with TFT LCD delivers numeric, bar and Visual signal readouts
• Multiple transmitter modes provide high, low and loop signal control

**Applications**


• Suitable for identifying breakers and fuses in distribution boards
• Ideal for tracing concealed wiring in industrial plant and factories
• Used for locating opens, shorts and breaks in residential circuits
• Can be used with clamp accessory to induce signal on insulated cable
• Used for visualising energised conductors in electrical maintenance

How is a tracing signal applied when bare conductors are inaccessible?


A clamp accessory can be fitted around the conductor to induce a loop signal, allowing tracing without direct contact to the bare wire.

What display information helps pinpoint a wire quickly?


The receiver presents numeric values, a bar-graph and audible tones to indicate relative signal strength and tip-sensor position for accurate pinpointing.

Which operating temperatures are supported for site use?


The instrument functions between -20°C and 50°C, enabling use across a wide range of ambient conditions.

How does the transmitter adapt to energised versus de-energised systems?


The unit automatically senses system status and selects an appropriate output frequency for either energised or de-energised circuits.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.