HellermannTyton Blue Cable Tie Mount 6.4 mm x 11.8mm x 17.8 mm
- N° de stock RS:
- 194-6386
- Référence fabricant:
- 151-00653 KR6G5-E/TFE-BU
- Fabricant:
- HellermannTyton
Sous-total (1 sachet de 100 unités)*
336,67 €
(TVA exclue)
407,37 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 1 unité(s) expédiée(s) à partir du 19 novembre 2026
- Plus 4 unité(s) expédiée(s) à partir du 08 janvier 2027
- Plus 1 unité(s) expédiée(s) à partir du 19 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 336,67 € | 3,367 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 194-6386
- Référence fabricant:
- 151-00653 KR6G5-E/TFE-BU
- Fabricant:
- HellermannTyton
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
| Marque | HellermannTyton | |
| Product Type | Cable Tie Mount | |
| Colour | Blue | |
| Cable Tie Width Acceptance | 6.4mm | |
| Length | 17.8mm | |
| Width | 11.8mm | |
| Fixing Hole Diameter | 4.5mm | |
| Material | Ethylene Tetrafluoroethylene | |
| Series | KR6G5 | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque HellermannTyton | ||
Product Type Cable Tie Mount | ||
Colour Blue | ||
Cable Tie Width Acceptance 6.4mm | ||
Length 17.8mm | ||
Width 11.8mm | ||
Fixing Hole Diameter 4.5mm | ||
Material Ethylene Tetrafluoroethylene | ||
Series KR6G5 | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals No | ||
- Pays d'origine :
- JP
HellermannTyton Cable Tie Mount, 17.8 (L) x 11.8mm (W), Pack of 100 - 151-00653 KR6G5-E/TFE-BU
Need a cable tie mount that holds its own in challenging conditions? This one from HellermannTyton has the job covered. Thanks to a special curved design, it can support heavy bundles, so is a safe bet for large groupings and with cable straps up to 6.4mm thick. As it's made of ETFE, it has excellent mechanical and tensile strength, as well as flexibility, to deliver a long service life. This material is also stable in a broad temperature range between -80°C to +170°C, making it a practical pick for extreme climates.
Features & Benefits
• Easy to secure on a flat surface using a simple screw or bolt
• Performs reliably in setups where high levels of vibration are likely
Applications
• Pharmaceutical production
• Food and beverage industry
• Printing and bindind
Is this product flame retardant?
Yes – it's made of materials that won't contribute to the spread of flames if there's a fire.
Liens connexes
- HellermannTyton Blue Cable Tie Mount 6.4 mm x 11.8mm x 17.8 mm
- HellermannTyton Blue Cable Tie Mount 8.3 mm x 14.3mm x 24.8 mm
- HellermannTyton Natural Cable Tie Mount 6 mm x 12mm x 18 mm
- HellermannTyton Natural Screw Cable Tie Mount 6 mm x 12mm x 18 mm
- HellermannTyton Black Screw Cable Tie Mount 6 mm x 12mm x 18 mm
- HellermannTyton Cable Tie 382 mm x 4.7mm, Blue Ethylene Tetrafluoroethylene
- HellermannTyton Blue Cable Tie Mount 5 mm x 10.3mm x 20.7 mm
- HellermannTyton Cable Tie 387 mm x 7.4mm, Blue Ethylene Tetrafluoroethylene