HellermannTyton Natural Screw Cable Tie Mount 6 mm x 12mm x 18 mm
- N° de stock RS:
- 289-0961
- Référence fabricant:
- 151-24619 KR6G5-PA66-NA
- Fabricant:
- HellermannTyton
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 289-0961
- Référence fabricant:
- 151-24619 KR6G5-PA66-NA
- Fabricant:
- HellermannTyton
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
| Marque | HellermannTyton | |
| Product Type | Cable Tie Mount | |
| Colour | Natural | |
| Cable Tie Width Acceptance | 6mm | |
| Length | 18mm | |
| Width | 12mm | |
| Fixing Hole Diameter | 4.5mm | |
| Material | Polyamide 66 | |
| Series | KR | |
| Mount Fixing Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V2, R22 HL2, R23 HL2, RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque HellermannTyton | ||
Product Type Cable Tie Mount | ||
Colour Natural | ||
Cable Tie Width Acceptance 6mm | ||
Length 18mm | ||
Width 12mm | ||
Fixing Hole Diameter 4.5mm | ||
Material Polyamide 66 | ||
Series KR | ||
Mount Fixing Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V2, R22 HL2, R23 HL2, RoHS | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
HellermannTyton 151 Series Cable Tie Mount, 6mm Cable Tie Width Acceptance, 18mm Length - 151-24619 KR6G5-PA66-NA
This retainer is an essential component in the category of electrical connector accessories, specifically designed for terminal position assurance. Featuring a natural nylon resin, it supports 2 circuits with a pitch of 5.70mm. Capable of withstanding a temperature This part is ideal for applications in the automation and electronics sectors, ensuring reliable connections in wiring harness components.
Features & Benefits
• Locks securely to mating parts for enhanced stability
• Constructed from flame-retardant nylon for safety compliance
• Compatible with Mega-Fit plug and socket housings
• Supports effective electrical connection retention solutions
• Designed for straightforward integration in PCB connector setups
• Suitable for high-temperature environments for operational flexibility
Applications
• Utilised in Mega-Fit plug housing assemblies
• Integral for securing wiring in automotive systems
• Effective in industrial automation
• Essential for maintaining reliable connections in electronic devices
What materials contribute to the durability of this component?
The retainer is made from nylon resin, providing flame-retardant properties and resistance to varying temperatures, ensuring long-lasting performance in diverse applications.
How does the product enhance connection reliability?
It features a locking mechanism that secures connections firmly, thus preventing disengagement during operation, which is crucial in maintaining effective electrical pathways.
What conditions can this retainer withstand?
It can operate effectively within a temperature
What should I consider regarding compatibility with other components?
It is designed to work specifically with Mega-Fit connectors, so ensure you select the matching plug and socket housings for optimal performance.
Liens connexes
- HellermannTyton Natural Cable Tie Mount 6 mm x 12mm x 18 mm
- HellermannTyton Natural Screw Cable Tie 7.6 mm x 12mm x 27 mm
- HellermannTyton Natural Screw Cable Tie Mount 8 mm x 12mm x 13.5 mm
- HellermannTyton Natural Polyamide Cable Tie Mount Screw 27 mm 12mm 16.8 mm
- HellermannTyton Natural Cable Tie Mount 9.5mm x 21 mm
- HellermannTyton Natural Cable Tie Mount 5.1 mm x 30mm x 30 mm
- HellermannTyton Natural Cable Tie Mount 8 mm x 25mm x 32 mm
- HellermannTyton Natural Cable Tie Mount 4 mm x 20mm x 20 mm