HellermannTyton Braided PET Black Cable Sleeve, 15m Length 38 mm Cable Diameter, Helagaine Twist-In Series
- N° de stock RS:
- 716-6009
- Numéro d'article Distrelec:
- 304-27-897
- Référence fabricant:
- 170-01008 TWIST-IN 38-PET-BK
- Fabricant:
- HellermannTyton
Bénéficiez d'une remise sur les achats en gros
Ajoutez 15 de plus pour économiser 124,20 €
Consulter les options de prix de grosSous-total (1 bobine de 15 mètres)*
285,58 €
(TVA exclue)
345,55 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 11 unité(s) expédiée(s) à partir du 18 novembre 2026
- Plus 23 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | le mètre* | Économie |
|---|---|---|---|
| 1 - 14 | 285,58 € | 19,039 € | - |
| 15 - 49 | 277,30 € | 18,487 € | 124,20 € |
| 50 + | 269,30 € | 17,953 € | 814,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 716-6009
- Numéro d'article Distrelec:
- 304-27-897
- Référence fabricant:
- 170-01008 TWIST-IN 38-PET-BK
- Fabricant:
- HellermannTyton
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
| Marque | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | PET | |
| Sleeve Length | 15m | |
| Braided | Yes | |
| Minimum Cable Diameter | 32mm | |
| Maximum Cable Diameter | 38mm | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | Helagaine Twist-In | |
| Sélectionner tout | ||
|---|---|---|
Marque HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material PET | ||
Sleeve Length 15m | ||
Braided Yes | ||
Minimum Cable Diameter 32mm | ||
Maximum Cable Diameter 38mm | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series Helagaine Twist-In | ||
- Pays d'origine :
- FR
HellermannTyton Cable Sleeve, 38mm Sleeve Diameter, 15m Sleeve Length - 170-01008 TWIST-IN 38-PET-BK
This cable sleeve provides robust protection for electrical and mechanical installations. Designed for heavy-duty applications, it safeguards cables from potential damage while facilitating efficient electrical management. Constructed from PET material, it retains resilience across a wide range of temperatures, meeting diverse industry requirements.
Features & Benefits
• Made from durable PET for lasting protection
• Braided design enhances flexibility and strength
• Self-extinguishing properties improve fire safety
• Operates effectively in temperatures from -70°C to +125°C
• Long 15m length allows for extensive applications
Applications
• Protects cables in automation systems
• Ideal for electrical installations in harsh environments
• Utilised in mechanical assemblies requiring durable insulation
• Suitable for cable management across various industrial sectors
• Appropriate for environments concerned with fire safety
What cable diameters can the sleeve accommodate?
It accommodates cable diameters from 32mm to 38mm, ensuring versatile applications across different sizes.
How does the braided design benefit usage?
The braided structure enhances the sleeve's durability and flexibility, allowing it to conform to cable shapes and movements while maintaining protection.
Can it withstand extreme temperatures?
Yes, it is designed to operate across a temperature range of -70°C to +125°C, making it suitable for various industrial conditions.
Is it safe to use in fire-sensitive areas?
The self-extinguishing feature significantly reduces fire hazard risks, making it a suitable choice for fire-sensitive environments.
What is the ideal application for the sleeve in an electrical context?
It is ideally used for heavy-duty cable protection in electrical installations and mechanical assemblies, ensuring safety and efficiency.
Liens connexes
- HellermannTyton Braided Polyester Black 15m Length 32 mm Cable Diameter, Helagaine Twist-In-FR
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Helagaine
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Helagaine
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Helagaine Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Helagaine Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Helagaine Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Helagaine Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Twist-In Series