HellermannTyton Braided PET Black Cable Sleeve, 25m Length 19 mm Cable Diameter, Helagaine Twist-In Series

Bénéficiez d'une remise sur les achats en gros

Ajoutez 15 de plus pour économiser 2%

Consulter les options de prix de gros

Sous-total (1 bobine de 25 mètres)*

262,28 €

(TVA exclue)

317,36 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 20 unité(s) expédiée(s) à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Bobine(s)
la bobine
le mètre*
Économie
1 - 14262,28 €10,491 €-
15 - 49254,67 €10,187 €2%
50 +247,33 €9,893 €5%

*Prix donné à titre indicatif

N° de stock RS:
716-5996
Numéro d'article Distrelec:
304-35-435
Référence fabricant:
170-01004 TWIST-IN 19-PET-BK
Fabricant:
HellermannTyton
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

HellermannTyton

Product Type

Cable Sleeve

Colour

Black

Material

PET

Sleeve Length

25m

Braided

Yes

Minimum Cable Diameter

16mm

Maximum Cable Diameter

19mm

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

Helagaine Twist-In

Pays d'origine :
FR

HellermannTyton Cable Sleeve, 19mm Sleeve Diameter, 25m Sleeve Length - 170-01004 TWIST-IN 19-PET-BK


This cable sleeve offers efficient protection for electrical cables in various applications. Made from PET material, this black sleeve shields cables from abrasion and damage while ensuring flexibility and easy installation. Its robust design is ideal for environments where strain relief and durability are important, enabling consistent performance in both automation and mechanical sectors.

Features & Benefits


• Made from PET for enhanced durability and flexibility

• Braided design strengthens protection against wear

• Suitable for cable diameters ranging from 16mm to 19mm

• Self-extinguishing properties improve safety standards

• Available in a length of 25m for extensive application coverage

Applications


• Suitable for electrical installations requiring cable protection

• Useful in mechanical assemblies that need abrasion resistance

• Commonly utilised in automation systems to secure wiring

• Appropriate for conditions with temperature fluctuations

What is the temperature range for effective operation?


The sleeve efficiently operates within temperatures from -70°C to +125°C, ensuring performance in extreme conditions.

How does its braided design enhance cable protection?


The braided structure provides additional strength against abrasion and cuts, ensuring durability and consistency in challenging environments.

Can it accommodate larger cable diameters?


It can accommodate cable diameters of 16mm to 19mm, making it versatile for different sizes.

Is it safe to use in high-temperature applications?


Yes, its high-temperature resistance makes it suitable for applications where exposure to elevated temperatures occurs.

How easy is it to install?


The sleeve’s flexible nature facilitates simple installation around cables, making it user-friendly for various uses.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.