Phoenix Contact SD-WMTBS Slide On Cable Marker, Silver, Pre-printed "Numbers", 16 → 305mm Cable, for Conductor

Sous-total (1 paquet de 50 unités)*

15,07 €

(TVA exclue)

18,23 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 11 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s)
le paquet
Prix par unité*
1 +15,07 €0,301 €

*Prix donné à titre indicatif

N° de stock RS:
556-120
Référence fabricant:
0826556:6
Fabricant:
Phoenix Contact
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Phoenix Contact

Affixing Method

Slide On

Legend

Numbers

Minimum Cable Diameter

16mm

Series

SD-WMTBS

Cable Diameter Range

16 → 305mm

Maximum Cable Diameter

305mm

Colour

Silver

For Use With

Conductor And Cable

Pays d'origine :
SE
The Phoenix Contact marking collar is an essential component for efficient and clear identification of conductors in various settings. Designed with a slide-on mounting type, this innovative labelling solution ensures that the numbers are prominently displayed, facilitating easier maintenance and assembly. Constructed from high-quality stainless steel, the collar provides durability and resistance to wear, making it suitable for demanding environments. The sleek silver finish not only enhances visual clarity but also withstands the test of time, ensuring that your markings remain intact. With compact dimensions and a versatile outside diameter range, this marking collar adapts effortlessly to a variety of conductor sizes, making it a preferred choice for professionals seeking reliability in their marking solutions.

Constructed from robust stainless steel for enhanced durability
Features a slide-on mounting for easy application
Offers a sleek silver finish that is both aesthetic and functional
Designed to accommodate a range of outside diameters for versatile use
Provides clear visibility of numbers for straightforward identification
Manufactured to meet high standards of wipe resistance
Optimised dimensions ensure suitability for a variety of conductor sizes

Liens connexes