TE Connectivity STB Cable Marker, 5-1768039-3 Excellent Resistance to Burning- UL94 HB rated
- N° de stock RS:
- 469-679
- Numéro d'article Distrelec:
- 304-60-683
- Référence fabricant:
- 5-1768039-3
- Fabricant:
- TE Connectivity
Sous-total (1 boîte de 2400 unités)*
429,93 €
(TVA exclue)
520,22 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 02 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite | Prix par unité* |
|---|---|---|
| 1 + | 429,93 € | 0,179 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 469-679
- Numéro d'article Distrelec:
- 304-60-683
- Référence fabricant:
- 5-1768039-3
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Series | STB | |
| Printable | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, 2016 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Series STB | ||
Printable Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, 2016 | ||
- Pays d'origine :
- DE
The TE Connectivity Marker designed component that meets modern compliance standards while ensuring reliability and safety in electronic applications. This part has been crafted with a focus on environmental sustainability, adhering to regulations such as the EU RoHS and ELV directives. The combination of low halogen content and compliance with international directives makes this component an excellent choice for conscientious manufacturers looking to reduce their ecological footprint while still achieving optimal function in their designs.
Backed by comprehensive product compliance documentation for peace of mind
Designed for easy integration into various electronic systems, enhancing versatility
Reliable performance over time, suitable for a wide range of internal applications
Fully supports manufacturers in achieving compliance with international regulations
Liens connexes
- TE Connectivity RPS Cable Marker 6797570001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity RPS Cable Marker 6096530001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity RPS Cable Marker 3979470001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity RPS Cable Marker 1089350001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity RPS Cable Marker 1229590001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker, 227492-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity 10560 Cable Marker 1056030001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity 8029 Cable Marker, 080298-000 Excellent Resistance to Burning- UL94 HB rated
