TE Connectivity 8029 Cable Marker, 080298-000 Excellent Resistance to Burning- UL94 HB rated
- N° de stock RS:
- 498-336
- Numéro d'article Distrelec:
- 303-84-729
- Référence fabricant:
- 080298-000
- Fabricant:
- TE Connectivity
Sous-total (1 unité)*
348,86 €
(TVA exclue)
422,12 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 07 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 348,86 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 498-336
- Numéro d'article Distrelec:
- 303-84-729
- Référence fabricant:
- 080298-000
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | 8029 | |
| Printable | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Cable Marker | ||
Series 8029 | ||
Printable Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006 | ||
- Pays d'origine :
- US
The TE Connectivity Wire marker designed for labelling and identification purposes in electrical and industrial applications. It is made from durable materials to withstand harsh environments and ensure long-lasting performance. This marker is compatible with label printers for efficient and precise application.
Complies with EU RoHS and ELV regulations for enhanced safety
Free from restricted materials promoting better environmental responsibility
Low halogen content supports use in eco sensitive applications
Designed for reliability ensuring long lasting performance in various applications
Comprehensive compliance documentation is readily available for peace of mind
Manufactured with a commitment to quality and innovation
Liens connexes
- TE Connectivity STD Cable Marker, 227492-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity D-SCE Cable Marker 372389-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity D-SCE Cable Marker 105715-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity D-SCE Cable Marker 317639-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity D-SCE Cable Marker 475683-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker 329976-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity D-SCE Cable Marker 213293-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity RPS Cable Marker 5178430001 Excellent Resistance to Burning- UL94 HB rated
