- N° de stock RS:
- 243-9337
- Référence fabricant:
- 52005980
- Fabricant:
- Lapp
Fonctionnalité momentanément indisponible, veuillez nous contacter
Ajouté
Prix L'unité (en paquet de 5)
0,352 €
(TVA exclue)
0,426 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
5 - 20 | 0,352 € | 1,76 € |
25 - 45 | 0,338 € | 1,69 € |
50 + | 0,316 € | 1,58 € |
*prix conseillé |
- N° de stock RS:
- 243-9337
- Référence fabricant:
- 52005980
- Fabricant:
- Lapp
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
LAPP Cable Gland Plug, Grey, 27mm Diameter - 5200 Series - 52005980
Stop contaminants from getting into your enclosure or panel by using this cable gland blanking plug from LAPP. You can insert it using a screwdriver, so installation is quick and straightforward. For a higher level of environmental resistance, the device can be used in combination with a corresponding O-ring. Its wide operating temperature range of -20°C to +70°C makes this a suitable option for use in demanding industrial environments.
Features & Benefits
Glass-fibre-reinforced construction for durability
IP54 rating indicates protection against dust and water spray for a tight, dependable seal
PG16 thread for wide compatibility
IP54 rating indicates protection against dust and water spray for a tight, dependable seal
PG16 thread for wide compatibility
Applications
Control cabinet manufacturing
Distribution units
Junction boxes
Distribution units
Junction boxes
What's a cable gland plug most commonly used for?
In addition to making a new or unfinished installation look more presentable, blanking plugs like this one can help protect wiring and machinery from corrosion or interference caused by dust or moisture.
Spécifications
Attribut | Valeur |
---|---|
Thread Size | PG16 |
Material | PS |
Plug Type | Blanking |
Diameter | 27mm |
Threaded/Unthreaded | Threaded |
Colour | Grey |
IP Rating | IP54 |
Standards Met | CE |
Minimum Operating Temperature | -20°C |
For Use With | Cable Screw Gland |
Maximum Operating Temperature | +70°C |
Series | 5200 |