Ansmann Li-Ion Ansmann Lithium-Ion Rechargeable C Batteries, 2.5Ah

Sous-total (1 unité)*

21,18 €

(TVA exclue)

25,63 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 4 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 28 unité(s) expédiée(s) à partir du 14 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +21,18 €

*Prix donné à titre indicatif

N° de stock RS:
152-254
Référence fabricant:
1313-0004-520
Fabricant:
Ansmann
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Ansmann

Brand Range

Ansmann Li-Ion

Model Number

1313-0004

Chemistry

Lithium-Ion

Capacity

2.5Ah

Size

C

Terminal Type

Standard

Nominal Voltage

1.5V

Pays d'origine :
CN

Li-Ion 1.5V C Batteries


Ansmann's range of Li-Ion consumer batteries offer to bridge the gap between non-rechargeable Alkaline batteries used widely in everyday applications and rechargeable NiMH cells which may lack the voltage needed. These Li-Ion batteries provide users another option, with a consistent 1.5V output voltage that holds throughout discharge, ensuring optimal performance for devices which conventionally would use Alkaline power, and with the side-mounted USB-C charging port and included USB cable, these batteries are both effective and convenient in a side range of applications.

Features & Benefits


Regulated 1.5V output for dependable operation
Voltage reduces to 1.05V when charge is low
2500mAh nominal capacity per cell
Maximum output current: 2000mA
Built-in USB-C charging port for convenient charging
LED charging indication fitted at positive terminal
Includes USB-A to 2x USB-C cable - charge all cells from a single USB port

Applications


Replacement for alkaline batteries in a range of low to medium energy applications
Ideal in torches and lighting products
Suitable for toys and measuring devices
Convenient alternative to NiMH
Perfect for devices needing consistent 1.5V

Note

Not suitable for high-drain applications, refer to maximum output current.

Warning

Charge only via USB using the included cable

Liens connexes