Duracell Duracell Plus Power 1.5 V Alkaline C Battery
- N° de stock RS:
- 211-8750
- Référence fabricant:
- 5000394141827
- Fabricant:
- Duracell
Sous-total (1 paquet de 2 unités)*
6,50 €
(TVA exclue)
7,86 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 52 unité(s) expédiée(s) à partir du 03 novembre 2026
- Plus 250 unité(s) expédiée(s) à partir du 03 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 2 + | 3,25 € | 6,50 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 211-8750
- Référence fabricant:
- 5000394141827
- Fabricant:
- Duracell
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
| Marque | Duracell | |
| Series | Duracell Plus Power | |
| Product Type | C Battery | |
| Chemistry | Alkaline | |
| Nominal Voltage | 1.5V | |
| IEC Code | LR14 | |
| Termination Type | Flat | |
| Battery Size | C | |
| Standards/Approvals | ANSI, IEC | |
| Weight | 71g | |
| Height | 50mm | |
| Diameter | 26.20mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Duracell | ||
Series Duracell Plus Power | ||
Product Type C Battery | ||
Chemistry Alkaline | ||
Nominal Voltage 1.5V | ||
IEC Code LR14 | ||
Termination Type Flat | ||
Battery Size C | ||
Standards/Approvals ANSI, IEC | ||
Weight 71g | ||
Height 50mm | ||
Diameter 26.20mm | ||
Statut RoHS non applicable
Duracell Plus Power Series C Battery, 1.5V Nominal Voltage, 26.20mm Diameter - 5000394141827
This C alkaline cell supplies 1.5V nominal voltage for medium-drain devices. It uses a zinc/manganese dioxide chemistry and is suitable for environments where a stable output is required across a range of temperatures. The cell features flat terminals and is approved to ANSI and IEC designation standards for C-size batteries.
Features and Benefits:
• 130m-ohm impedance at 1kHz for consistent current delivery
• 71g weight supporting robust energy density per cell
• Operates from -20°C to 54°C for varied environmental use
• Storage range 6°C to 29°C to preserve delivered capacity
• Flat terminals for secure contact in battery compartments
• 71g weight supporting robust energy density per cell
• Operates from -20°C to 54°C for varied environmental use
• Storage range 6°C to 29°C to preserve delivered capacity
• Flat terminals for secure contact in battery compartments
Applications
• Used with handheld torches and portable lamps
• Suitable for childrens toys requiring sustained output
• Ideal for battery-powered tools needing moderate current
• Can be used in hobby electronics and instrumentation
• Suitable for emergency lighting and lanterns
• Suitable for childrens toys requiring sustained output
• Ideal for battery-powered tools needing moderate current
• Can be used in hobby electronics and instrumentation
• Suitable for emergency lighting and lanterns
What construction chemistry does it use?
It employs alkaline Zn/MnO2 chemistry to provide electrochemical energy.
How does temperature affect performance?
Delivered capacity varies with load and temperature
charts illustrate lower service hours at colder or hotter extremes.
What Terminal type does it have and why does that matter?
It has flat terminals which ensure stable contact in spring-type compartments and reduce the risk of arcing.
Which standards confirm its designation?
It meets ANSI and IEC designation codes for C-size cells, identified under the LR14/14A nomenclature.
Liens connexes
- Duracell Duracell Plus Power 1.5 V Alkaline D Battery
- Duracell Duracell Plus Power 1.5 V Alkaline C Battery, 7.75 Ah
- Duracell Duracell Plus Power Alkaline AAA Battery 1.5 V
- Duracell Duracell Plus Power Alkaline AA Battery 1.5 V
- Duracell Duracell Plus Alkaline AAA Battery 1.5 V
- Duracell Duracell Plus Alkaline Manganese Dioxide AA Battery 1.5 V
- Duracell Duracell Plus Power Alkaline 9V Battery
- Duracell Duracell Plus Power Alkaline Manganese Dioxide 9V Battery