Panasonic 1.5 mAh 3 V Lithium Vanadium Pentoxide Button Rechargeable Battery, 1.5 mAh
- N° de stock RS:
- 183-9502
- Référence fabricant:
- VL-621/DN
- Fabricant:
- Panasonic
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 183-9502
- Référence fabricant:
- VL-621/DN
- Fabricant:
- Panasonic
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
| Marque | Panasonic | |
| Nominal Voltage | 3V | |
| Product Type | Button Rechargeable Battery | |
| Battery Capacity | 1.5mAh | |
| Battery Size | 1.5 mAh | |
| Diameter | 6.8mm | |
| Chemistry | Lithium Vanadium Pentoxide | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 2.15mm | |
| Standards/Approvals | No | |
| Series | VL | |
| Sélectionner tout | ||
|---|---|---|
Marque Panasonic | ||
Nominal Voltage 3V | ||
Product Type Button Rechargeable Battery | ||
Battery Capacity 1.5mAh | ||
Battery Size 1.5 mAh | ||
Diameter 6.8mm | ||
Chemistry Lithium Vanadium Pentoxide | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Height 2.15mm | ||
Standards/Approvals No | ||
Series VL | ||
Statut RoHS : Exempté
- Pays d'origine :
- ID
The Panasonic VL series coin type rechargeable lithium battery is retain high-discharge voltage performance. It used 1.5mAh of nominal capacity.
Operating temperature -20°C to 60°C
Weight 0.21g
Liens connexes
- Panasonic 3 V Lithium Vanadium Pentoxide Button Rechargeable Battery, 20 mAh
- Panasonic 3 V Lithium Vanadium Pentoxide Button Rechargeable Battery, 100 mAh
- Panasonic 3 V Lithium Vanadium Pentoxide Button Rechargeable Battery, 7 mAh
- Panasonic 3 V Lithium Vanadium Pentoxide Button Rechargeable Battery, 50 mAh
- Panasonic VL2320 3V Lithium Vanadium Pentoxide Button Rechargeable Battery, 30mAh
- Panasonic 5 mAh 3 V Lithium Manganese Dioxide Button Rechargeable Battery, 5 mAh
- RS PRO Lithium Rechargeable Battery 1.5 V
- RS PRO 3.6 V Lithium Button Rechargeable Battery, 120 mAh