Schneider Electric Busbar Trunking, 400A, 3 mm, KSC40 Series
- N° de stock RS:
- 207-303
- Référence fabricant:
- KSC400ED4306
- Fabricant:
- Schneider Electric
Sous-total (1 unité)*
1 235,87 €
(TVA exclue)
1 495,40 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 28 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 1 235,87 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 207-303
- Référence fabricant:
- KSC400ED4306
- Fabricant:
- Schneider Electric
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
| Marque | Schneider Electric | |
| Series | KSC40 | |
| Product Type | Busbar Trunking | |
| Length | 3mm | |
| Current Rating | 400A | |
| Number of Tap Off Outlets | 6 | |
| Operating Voltage | 690V | |
| RAL Code | RAL 9001 | |
| Sélectionner tout | ||
|---|---|---|
Marque Schneider Electric | ||
Series KSC40 | ||
Product Type Busbar Trunking | ||
Length 3mm | ||
Current Rating 400A | ||
Number of Tap Off Outlets 6 | ||
Operating Voltage 690V | ||
RAL Code RAL 9001 | ||
- Pays d'origine :
- FR
The Schneider Electric Busbar Trunking is designed for horizontal distribution with a rated operational current of 400 A at 35 °C, compatible with Canalis KSC busbar trunking systems. It features copper conductors and supports polarity configurations of 3L + N + PE or 3L + PE. This unit includes 6 tap-off outlets, allowing for flexible connections. Additionally, it has an IP degree of protection rated at IP55, ensuring compliance with IEC 60529 standards for durability and reliability in various environments.
RoHS compliant
Mercury free
Reach free of SVHC
IK08 conforming to IEC 62262
Liens connexes
- Schneider Electric Busbar Trunking Joint, KSC40 Series
- Schneider Electric Busbar Trunking 3 m, Canalis Series
- Schneider Electric Trunking Unit, KSC40 Series
- Schneider Electric Horizontal Distribution Busbar Trunking 3 m, Canalis Series
- Schneider Electric Busbar Trunking 1.2 m, KSA40 Series
- Schneider Electric Busbar Trunking 1.9 m, Canalis Series
- Schneider Electric Busbar Trunking 5 m, KSA40 Series
- Schneider Electric Busbar Trunking 1.5 m, Canalis Series