3M Black Standard Bump Cap

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
203-0969
Référence fabricant:
7100206561
Fabricant:
3M
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

3M

Colour

Black

Peak Type

Standard

Product Type

Bump Cap

Head Size

52 → 65 cm

Integral Sweatband

Yes

Machine Washable

Yes

Statut RoHS : Exempté

Pays d'origine :
CN

3M Bump Cap, ABS Protective Material, 52 to 65cm Head Size - 7100206561


This bump cap provides essential head protection in low-risk environments. Made from durable ABS material, it effectively shields against minor head injuries from bumps and knocks. The adjustable fit accommodates head sizes from 52cm to 65cm and is machine washable, making it practical for daily use across various industries.

Features & Benefits


• Lightweight design enhances comfort and wearer acceptance

• Integral sweatband increases comfort during extended wear

• Available with multiple peak lengths for specific applications

• Complies with EN812 safety standards

Applications


• Suitable for maintenance and manufacturing sectors

• Ideal for tradesmen in environments without falling object hazards

• Commonly used in logistics and transportation settings

• Employed in government institutions, including police departments

What is the recommended maintenance for this headwear?


It is machine washable, ensuring durability and hygiene. Follow care instructions for optimal upkeep.

How often should it be replaced?


Typically, it should be replaced every 2 to 5 years, depending on usage and environmental conditions.

What are the peak options available?


The cap is available in three peak lengths: micro, reduced, and standard.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.