Intesis INBACLON3K00000 Building Automation Web Server, INBA

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
482-585
Référence fabricant:
INBACLON3K00000
Fabricant:
Intesis
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Intesis

Series

INBA

Pays d'origine :
ES
The Intesis gateway is designed to integrate any LON device or installation with a BACnet-based Building Management System (BMS) or any BACnet/IP or BACnet MS/TP controller. This integration allows LON devices, along with their network variables (SNVT) and resources, to be accessed and controlled from a BACnet-based control system or device as if they were an integral part of the BACnet system. Likewise, it enables BACnet resources to be accessible from the LON network, ensuring smooth interoperability and bidirectional communication between the LON and BACnet systems for enhanced building automation and management.

Commissioning-friendly approach with Intesis MAPS
Can be configured to Modbus TCP instead of BACnet
Easy integration with Intesis MAPS
Configuration tool and gateway automatic updates

Liens connexes