Intesis INBACLON6000000 Building Automation Web Server, INBA

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
482-568
Référence fabricant:
INBACLON6000000
Fabricant:
Intesis
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Intesis

Series

INBA

Pays d'origine :
ES
The Intesis gateway facilitates the integration of any LON device or installation with a BACnet-based Building Management System (BMS) or any BACnet/IP or BACnet MS/TP controller. This integration allows LON devices, their network variables (SNVT), and resources to be accessed and controlled from a BACnet-based control system or device as if they were part of the BACnet system. Additionally, it enables BACnet resources to be accessed from the LON network, ensuring seamless communication and interoperability between the LON and BACnet systems for efficient building automation.

Commissioning-friendly approach with Intesis MAPS
Can be configured to Modbus TCP instead of BACnet
Easy integration with Intesis MAPS
Configuration tool and gateway automatic updates

Liens connexes