Texas Instruments Buck Converter, Surface Mount, 3.39V Output Voltage, 5 A Output Current, 1 Outputs
- N° de stock RS:
- 533-5301
- Référence fabricant:
- LM2679S-5.0/NOPB
- Fabricant:
- Texas Instruments
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 533-5301
- Référence fabricant:
- LM2679S-5.0/NOPB
- Fabricant:
- Texas Instruments
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
| Marque | Texas Instruments | |
| Product Type | Buck Converter | |
| Output Voltage 1 | 3.39V | |
| Output Current | 5A | |
| Mount Type | Surface Mount | |
| Number of Outputs | 1 | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | LM2679 | |
| Number of Pins | 7 | |
| Output Voltage 2 | 5.15V | |
| Package Type | TO-263 | |
| Standards/Approvals | JEDEC, RoHS | |
| Depth | 4.57mm | |
| Length | 10.16mm | |
| Width | 8.64mm | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 8V | |
| Sélectionner tout | ||
|---|---|---|
Marque Texas Instruments | ||
Product Type Buck Converter | ||
Output Voltage 1 3.39V | ||
Output Current 5A | ||
Mount Type Surface Mount | ||
Number of Outputs 1 | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series LM2679 | ||
Number of Pins 7 | ||
Output Voltage 2 5.15V | ||
Package Type TO-263 | ||
Standards/Approvals JEDEC, RoHS | ||
Depth 4.57mm | ||
Length 10.16mm | ||
Width 8.64mm | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 8V | ||
SIMPLE SWITCHER® Step-Down Regulators, LM267x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Liens connexes
- Texas Instruments Buck Converter 3.39V Output Voltage 1 Outputs
- Texas Instruments 1 Outputs
- Texas Instruments Buck Converter 3.39V Output Voltage 1 Outputs
- Texas Instruments Buck Converter 3.39V Output Voltage 1 Outputs
- Texas Instruments Buck Converter 3.39V Output Voltage 1 Outputs
- Texas Instruments Buck Converter 3.39V Output Voltage 1 Outputs
- Texas Instruments Buck Converter 3.39V Output Voltage, 1 Outputs
- Texas Instruments Buck Converter 3.45V Output Voltage 1 Outputs