Mitutoyo 511-921-20 Dial Bore Gauge Gauge Set, 3 piece
- N° de stock RS:
- 795-9899
- Référence fabricant:
- 511-921-20
- Fabricant:
- Mitutoyo
Sous-total (1 unité)*
652,27 €
(TVA exclue)
789,25 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 9 unité(s) expédiée(s) à partir du 06 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 652,27 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 795-9899
- Référence fabricant:
- 511-921-20
- Fabricant:
- Mitutoyo
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
| Marque | Mitutoyo | |
| Product Type | Gauge Set | |
| Gauge Type | Dial Bore Gauge | |
| Number of Pieces | 3 | |
| Minimum Diameter Measured | 18mm | |
| Maximum Diameter Measured | 150mm | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Mitutoyo | ||
Product Type Gauge Set | ||
Gauge Type Dial Bore Gauge | ||
Number of Pieces 3 | ||
Minimum Diameter Measured 18mm | ||
Maximum Diameter Measured 150mm | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- JP
Mitutoyo Gauge Set
The Mitutoyo dial bore gauge set measures diameter ranging between 18mm and 150mm and depth of 100mm and 150mm. This bore gauge has 50% more accuracy than its predecessors. Its new carbide-ball contact point and anvil tip have increased abrasion resistance compared with the steel ball type and better surface roughness compared with the moulded carbide-tip type. This gauge reduces the influence of heat from the operators hand by 50% by increasing the grip size and making the grip hollow-structured, thereby retaining high accuracy measurement.
Features and Benefits
Set of three gauges
Wide range accuracy is 2μm (0.00008in)
Repeatability is 0.5μm (0.00002in)
Adjacent error is 1μm (0.00004in)
Interchangeable anvils
Highly accurate measurement
Carbide ball contact point
Smoother contacts for better durability
Applications
Automotive
Machining
Fabrication
Workshops
Manufacturing
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Liens connexes
- Mitutoyo Gauge Block Set Steel Imperial, 81 piece
- RS PRO Dial Bore Gauge Bore Gauge, 9 piece
- RS PRO Dial Bore Gauge Bore Gauge, 3 piece
- RS PRO Dial Bore Gauge Bore Gauge, 7 piece
- RS PRO Dial Bore Gauge Drill & Bore Hole Gauge, 1 piece
- Starrett S579HZ Telescopic Bore Gauge Set 6 piece
- Mitutoyo Dial Indicators
- HAZET 163-511/4 4-Piece Plier Plier Set