RS PRO Hole Drill Blank Set, Steel, 41 piece
- N° de stock RS:
- 785-7884
- Fabricant:
- RS PRO
Sous-total (1 jeu)*
384,36 €
(TVA exclue)
465,08 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 5 unité(s) expédiée(s) à partir du 06 novembre 2026
- Plus 6 unité(s) expédiée(s) à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
jeu(x) | le jeu |
|---|---|
| 1 + | 384,36 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 785-7884
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Drill Blank Set | |
| Gauge Type | Hole | |
| Material | Steel | |
| Number of Pieces | 41 | |
| Maximum Diameter Measured | 10mm | |
| Minimum Diameter Measured | 6mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Drill Blank Set | ||
Gauge Type Hole | ||
Material Steel | ||
Number of Pieces 41 | ||
Maximum Diameter Measured 10mm | ||
Minimum Diameter Measured 6mm | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
RS PRO Drill Blank Set, Steel, 41 piece
The 41-piece drill blank set from RS PRO is ideal for determining the sizes of drilled holes or manufacturing custom drilling and cutting tools.
Each drill blank is made from high-speed steel, which maintains its superior hardness even at high temperatures. The material also features excellent abrasion resistance compared with high-carbon steel.
The drill hole gauges range from 6 mm to 10 mm in diameter, increasing in steps of 0.1 mm, so you have a wide range of sizes for accurate and precise measurements. Each piece is marked with its size, and the portable metal box includes a labelled indexing stand. This helps keep the set organized and means you can always easily find the exact drill blank you need.
The drill gauges are ground to H8 tolerance (+0/-0.022 mm) for guaranteed accuracy. Part of the RS PRO range, this product has been stringently tested for quality and durability.
Features and Benefits
• 41-piece drill blank set
• Made from high-speed steel
• Supplied in a metal indexing box
• Smallest diameter of 6 mm
• Largest diameter of 10 mm
• Diameter increments of 0.1 mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Liens connexes
- RS PRO Hole Drill Blank Set 51 piece
- RS PRO Hole Drill & Bore Hole Gauge 30 piece
- RS PRO Hole Drill & Bore Hole Gauge 57 piece
- RS PRO Hole Gauge Set 4 piece
- Dormer 41-Piece Jobber Drill Set for Multi-Material 6 mm Min, High Speed Steel Bits
- RS PRO 3 mm x 27 Piece Engraving Punch Set Plus 12 Blanks, Fount Punch Set: 100
- RS PRO Hole Gauge Set, 185 piece
- RS PRO High Speed Steel Countersink Drill Bit Set 6 Piece(s)