Schneider Electric, Linergy DZ5 Insulated Bootlace Ferrule, 2.7 mm Pin Diameter, Grey from 14 AWG to 14 AWG Wire Size
- N° de stock RS:
- 307-7255
- Référence fabricant:
- DZ5CA025
- Fabricant:
- Schneider Electric
Sous-total (1 sachet de 100 unités)*
14,70 €
(TVA exclue)
17,80 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 1 600 unité(s) expédiée(s) à partir du 06 novembre 2026
- Plus 1 300 unité(s) expédiée(s) à partir du 06 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Le Sachet* |
|---|---|---|
| 100 + | 0,147 € | 14,70 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 307-7255
- Référence fabricant:
- DZ5CA025
- Fabricant:
- Schneider Electric
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
| Marque | Schneider Electric | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 2.7mm | |
| Insulation Material | Halogen Free Plastic | |
| Colour | Grey | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 14mm | |
| Series | Linergy DZ5 | |
| Standards/Approvals | NF C 63-023, UL | |
| Minimum Wire Size AWG | 14AWG | |
| Terminal Material | Copper | |
| Sélectionner tout | ||
|---|---|---|
Marque Schneider Electric | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 2.7mm | ||
Insulation Material Halogen Free Plastic | ||
Colour Grey | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 14mm | ||
Series Linergy DZ5 | ||
Standards/Approvals NF C 63-023, UL | ||
Minimum Wire Size AWG 14AWG | ||
Terminal Material Copper | ||
Non conforme
Marker end caps
Cable ends comprising a tinned copper tube with a moulded isolating collar at the end.
The copper tube envelops the strands of the flexible conductor and facilitates introduction into terminals.
These ends are available for conductors with cross-sections from 0.5 → 16 mm2, in different colours.
Ends are packaged in small packets of 100 pieces.
The moulded section of the cable end allows the user to identify wires.
Standards
NF C 63-023
DIN 46228
DIN 46228
Liens connexes
- Schneider Electric 11.5 mm Pin Length Green from 10 AWG
- Schneider Electric 12 mm Pin Length Brown from 8 AWG to
- Schneider Electric 18 mm Pin Length, 4.5 mm Pin Diameter from 8 AWG to
- Schneider Electric 8 mm Pin Length Red from 18 AWG
- Schneider Electric 8 mm Pin Length Blue from 20 AWG to 20
- Schneider Electric 3.3 mm Pin Diameter, Orange to 12 AWG Wire Size
- Schneider Electric 17.7 mm Pin Length Grey to 14
- Schneider Electric 8.2 mm Pin Length Yellow to 14