Schneider Electric, Linergy DZ5 Insulated Bootlace Ferrule, 8 mm Pin Length, 1.5 mm Pin Diameter, Blue from 20 AWG to 20
- N° de stock RS:
- 307-7249
- Référence fabricant:
- DZ5CA007
- Fabricant:
- Schneider Electric
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 307-7249
- Référence fabricant:
- DZ5CA007
- Fabricant:
- Schneider Electric
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
| Marque | Schneider Electric | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 1.5mm | |
| Insulation Material | Halogen Free Plastic | |
| Colour | Blue | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 20AWG | |
| Overall Length | 14mm | |
| Series | Linergy DZ5 | |
| Standards/Approvals | UL, NF C 63-023 | |
| Minimum Wire Size AWG | 20AWG | |
| Terminal Material | Copper | |
| Sélectionner tout | ||
|---|---|---|
Marque Schneider Electric | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 1.5mm | ||
Insulation Material Halogen Free Plastic | ||
Colour Blue | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 20AWG | ||
Overall Length 14mm | ||
Series Linergy DZ5 | ||
Standards/Approvals UL, NF C 63-023 | ||
Minimum Wire Size AWG 20AWG | ||
Terminal Material Copper | ||
Non conforme
Marker end caps
Cable ends comprising a tinned copper tube with a moulded isolating collar at the end.
The copper tube envelops the strands of the flexible conductor and facilitates introduction into terminals.
These ends are available for conductors with cross-sections from 0.5 → 16 mm2, in different colours.
Ends are packaged in small packets of 100 pieces.
The moulded section of the cable end allows the user to identify wires.
Standards
NF C 63-023
DIN 46228
DIN 46228
Liens connexes
- Schneider Electric 8.2 mm Pin Length Blue from 20
- Schneider Electric 11.5 mm Pin Length Green from 10 AWG
- Schneider Electric 8.2 mm Pin Length Black from 15
- Schneider Electric 18 mm Pin Length Orange from 12
- Schneider Electric 8.2 mm Pin Length Grey from 13
- Schneider Electric 20 mm Pin Length Blue
- Schneider Electric 12 mm Pin Length Brown from 8 AWG to
- Schneider Electric 8 mm Pin Length Red from 18 AWG