Maxim Integrated Boost Converter, Surface Mount, 5.5V Output Voltage, 0.8 A Output Current, 1 Outputs
- N° de stock RS:
- 146-1026
- Référence fabricant:
- MAX1760EUB+
- Fabricant:
- Maxim Integrated
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 146-1026
- Référence fabricant:
- MAX1760EUB+
- Fabricant:
- Maxim Integrated
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
| Marque | Maxim Integrated | |
| Product Type | Boost Converter | |
| Output Voltage 1 | 5.5V | |
| Output Current | 0.8A | |
| Mount Type | Surface Mount | |
| Number of Outputs | 1 | |
| Power | 444mW | |
| Efficiency | 94% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Pins | 10 | |
| Series | MAX1760EUB | |
| Package Type | μMAX | |
| Width | 3.05mm | |
| Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 0.7V | |
| Load Regulation | -1.5 % | |
| Sélectionner tout | ||
|---|---|---|
Marque Maxim Integrated | ||
Product Type Boost Converter | ||
Output Voltage 1 5.5V | ||
Output Current 0.8A | ||
Mount Type Surface Mount | ||
Number of Outputs 1 | ||
Power 444mW | ||
Efficiency 94% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Pins 10 | ||
Series MAX1760EUB | ||
Package Type μMAX | ||
Width 3.05mm | ||
Length 3.05mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 0.7V | ||
Load Regulation -1.5 % | ||
Switching Regulators, Step-Up DC-DC Converters, Maxim Integrated
Switching Voltage Regulators, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Liens connexes
- Maxim Integrated 1 Outputs
- Maxim Integrated 1 Outputs
- Maxim Integrated 1 Outputs
- Maxim Integrated Switching Regulator 4.8V dc Output Voltage, 1 Outputs
- Maxim Integrated, Voltage Regulator 330 mW 5.5V 8-Pin
- Maxim Integrated, Voltage Regulator 1.3 W 5.5V 8-Pin
- Maxim Integrated MAX1792EUA33+, Voltage Regulator 1.3 W 5.5V 8-Pin
- Maxim Integrated MAX1795EUA+, Voltage Regulator 330 mW 5.5V 8-Pin