SAM 6.2 bar Blow Gun, 6.35 (BSP) mm Air Inlet (BSP)
- N° de stock RS:
- 221-2406
- Référence fabricant:
- PN-251
- Fabricant:
- SAM
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 221-2406
- Référence fabricant:
- PN-251
- Fabricant:
- SAM
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
| Marque | SAM | |
| Product Type | Blow Gun | |
| Inlet Size | 6.35 (BSP) mm | |
| Operating Pressure | 6.2bar | |
| Nozzle Size | 6.35 mm | |
| Inlet Thread Standard | BSP | |
| Trigger Type | Short Lever | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque SAM | ||
Product Type Blow Gun | ||
Inlet Size 6.35 (BSP) mm | ||
Operating Pressure 6.2bar | ||
Nozzle Size 6.35 mm | ||
Inlet Thread Standard BSP | ||
Trigger Type Short Lever | ||
Material Aluminium | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- FR
The SAM nickel-plated steel blow gun comes with safety integration by an air screen ensuring user protection. The air blow gun is used for applications requiring compressed air like removal of debris, non-contact drying and blowing. It consists of a nozzl
Nickel-plated steel blow gun
Premium quality product
Recommended working pressure is 6.2 bar
Liens connexes
- SAM 6.3 bar Blow Gun, 6.35 (BSP) mm Air Inlet (BSP)
- SAM Blow Gun, 1/4 in Air Inlet (BSP)
- SAM Blow Gun, 1/4in Air Inlet (BSP)
- SAM Air Blow Gun, 1/4 in Air Inlet (BSP)
- SAM 2bar Blow Gun, 1/4in Air Inlet (BSP)
- SAM 6bar Blow Gun, 1/4in Air Inlet (BSP)
- SAM 1.6bar Blow Gun, 1/4in Air Inlet (BSP)
- SAM 6.3 bar Blow Gun, 1/4 BSP mm Air Inlet (BSP)