SAM 6bar Blow Gun, 1/4in Air Inlet (BSP)
- N° de stock RS:
- 211-148
- Référence fabricant:
- 1870
- Fabricant:
- SAM
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 211-148
- Référence fabricant:
- 1870
- Fabricant:
- SAM
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
| Marque | SAM | |
| Sélectionner tout | ||
|---|---|---|
Marque SAM | ||
Statut RoHS : Exempté
- Pays d'origine :
- TW
1870
The SAM Outillage spray gun for can is a remarkable tool designed for precision and ease of use in various applications. Its durable aluminium body offers a lightweight yet sturdy feel, making it ideal for both DIY enthusiasts and professionals alike. Featuring a progressive trigger and an innovative Venturi system, this tool ensures optimal control and performance while delivering consistent results. Designed specifically for liquids in a pot with a Ø42 thread, it accommodates a range of can heights, making it versatile and adaptable for different projects.
Progressive trigger for precise control
Venturi system optimizes liquid flow
Compatible with various can heights
Operates at 6 bar for consistent results
Lightweight at 650 g to reduce fatigue
Venturi system optimizes liquid flow
Compatible with various can heights
Operates at 6 bar for consistent results
Lightweight at 650 g to reduce fatigue
Liens connexes
- SAM Blow Gun, 1/4in Air Inlet (BSP)
- SAM 2bar Blow Gun, 1/4in Air Inlet (BSP)
- SAM 1.6bar Blow Gun, 1/4in Air Inlet (BSP)
- RS PRO 12bar Blow Gun, G 1/4in Air Inlet (BSP)
- SAM 6.3 bar Blow Gun, 6.35 (BSP) mm Air Inlet (BSP)
- SAM Air Blow Gun, 1/4 in Air Inlet (BSP)
- SAM Blow Gun, 1/4 in Air Inlet (BSP)
- SAM 6.2 bar Blow Gun, 6.35 (BSP) mm Air Inlet (BSP)