MEAN WELL NPB-240-12TB NPB-240 Battery Charger For 15.2V, Lead Acid 13.5 A with AC plug Lead Acid

Sous-total (1 unité)*

64,38 €

(TVA exclue)

77,90 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • 2 unité(s) expédiée(s) à partir du 18 mai 2026
  • Plus 2 unité(s) expédiée(s) à partir du 14 septembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +64,38 €

*Prix donné à titre indicatif

N° de stock RS:
283-6331
Numéro d'article Distrelec:
302-61-062
Référence fabricant:
NPB-240-12TB
Fabricant:
MEAN WELL
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

MEAN WELL

Product Type

Battery Charger

Output Voltage

15.2V

Maximum Charge Current

13.5A

Plug Type

AC

Compatible Battery Chemistry

Lead Acid

Battery Charger Type

Lead Acid

Maximum Output Power

243.2W

Standards/Approvals

BS EN/EN62368

Number of Charge Stages

3

Weight

1.3kg

Series

NPB-240

Model Number

NPB-240-12TB

Maximum Input Voltage

42V

Minimum Input Voltage

21V

The compact and wide output range charger offers a power output of 240W, making it suitable for various applications. With its compact size, it is easy to install and can fit in tight spaces. The charger has a wide output range, allowing for flexibility in charging different devices.

240W compact size charger for easy installation

Wide output range for flexibility in charging

Multiple output connectors (TB type and AD1/XLR type) for compatibility with a variety of devices

Suitable for charging batteries with capacities ranging from 55 to 180AH

Adjustable charging voltage and current for customized charging

Efficiency of up to 92.5% for energy-saving operation

Protection features include short circuit protection, over-voltage protection, and reverse polarity protection

Wide input voltage range of 90-264VAC and frequency range of 47-63Hz

Durable and reliable design for long-lasting performance

Liens connexes