MEAN WELL NPB-120-12XLR NPB-120 Battery Charger For 15.2 V, Lead Acid, Li-ion 1.5 A with 3 Pin plug Wide Output Range
- N° de stock RS:
- 145-121
- Numéro d'article Distrelec:
- 302-61-048
- Référence fabricant:
- NPB-120-12XLR
- Fabricant:
- MEAN WELL
Sous-total (1 unité)*
45,12 €
(TVA exclue)
54,60 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
- 4 unité(s) expédiée(s) à partir du 18 mai 2026
Unité | Prix par unité |
|---|---|
| 1 + | 45,12 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 145-121
- Numéro d'article Distrelec:
- 302-61-048
- Référence fabricant:
- NPB-120-12XLR
- Fabricant:
- MEAN WELL
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | MEAN WELL | |
| Product Type | Battery Charger | |
| Output Voltage | 15.2 V | |
| Maximum Charge Current | 1.5A | |
| Plug Type | 3 Pin | |
| Compatible Battery Chemistry | Lead Acid, Li-ion | |
| Termination Type | Terminal Block | |
| Battery Charger Type | Wide Output Range | |
| Maximum Output Power | 121.6W | |
| Number of Charge Stages | 3 | |
| Weight | 1.3kg | |
| Standards/Approvals | UL, Dekra BS EN/EN62368-1, UKCA, AS/NZS60335-1/2-29, EAC TP TC 004 Approved, CB, EAC, UR, CE, IEC60335-1/2-29, BS EN/EN60335-1/2-29, J62368-1(2020) (except for 48XLR & TB type), PFC, KC62368-1, UL62368-1, DEKRA, CB IEC62368-1, KC | |
| Series | NPB-120 | |
| Model Number | NPB-120-12XLR | |
| Maximum Input Voltage | 264V ac | |
| Output Connectors | XLR, TB Type | |
| Minimum Input Voltage | 90V ac | |
| Sélectionner tout | ||
|---|---|---|
Marque MEAN WELL | ||
Product Type Battery Charger | ||
Output Voltage 15.2 V | ||
Maximum Charge Current 1.5A | ||
Plug Type 3 Pin | ||
Compatible Battery Chemistry Lead Acid, Li-ion | ||
Termination Type Terminal Block | ||
Battery Charger Type Wide Output Range | ||
Maximum Output Power 121.6W | ||
Number of Charge Stages 3 | ||
Weight 1.3kg | ||
Standards/Approvals UL, Dekra BS EN/EN62368-1, UKCA, AS/NZS60335-1/2-29, EAC TP TC 004 Approved, CB, EAC, UR, CE, IEC60335-1/2-29, BS EN/EN60335-1/2-29, J62368-1(2020) (except for 48XLR & TB type), PFC, KC62368-1, UL62368-1, DEKRA, CB IEC62368-1, KC | ||
Series NPB-120 | ||
Model Number NPB-120-12XLR | ||
Maximum Input Voltage 264V ac | ||
Output Connectors XLR, TB Type | ||
Minimum Input Voltage 90V ac | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
Liens connexes
- MEAN WELL NPB-240-12XLR Battery Charger For
- MEAN WELL NPB-360-12XLR Battery Charger For
- MEAN WELL NPB-120-12AD1 Battery Charger For
- MEAN WELL NPB-120-48TB Battery Charger For
- MEAN WELL NPB-120-48AD1 Battery Charger For
- MEAN WELL NPB-120-24AD1 Battery Charger For
- MEAN WELL NPB-120-48XLR Battery Charger For
- MEAN WELL NPB-120-12TB Battery Charger For