Ansmann Powerline 4 Smart Battery Charger For, NiCd, NiMH 500 mA, AA, AAA with EU, UK plug

Sous-total (1 unité)*

24,88 €

(TVA exclue)

30,10 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Commandes ci-dessous 75,00 € coût (TVA exclue) 5,95 €.
En stock
  • 24 unité(s) prête(s) à être expédiée(s)
  • Plus 13 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +24,88 €

*Prix donné à titre indicatif

N° de stock RS:
226-9471
Référence fabricant:
1001-0049-UK
Fabricant:
Ansmann
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Ansmann

Product Type

Battery Charger

Maximum Charge Current

500mA

Plug Type

EU, UK

Compatible Battery Size

AA, AAA

Compatible Battery Chemistry

NiCd, NiMH

Standards/Approvals

No

Weight

120g

Maximum Input Voltage

240V ac

Model Number

Powerline 4 Smart

Minimum Input Voltage

100V ac

Pays d'origine :
CN

Ansmann Battery Charger, 500mA Charge Current, 119x67x31mm - 1001-0049-UK


This charger is a crucial tool for those who use rechargeable batteries in their devices. It is compatible with both AA and AAA sizes and efficiently charges NiMH and NiCd batteries, making it a practical addition to any home or workplace. With the ability to charge up to four cells at once, users can keep their devices powered and minimise waste from single-use batteries.

Features & Benefits


• Suitable for charging both AA and AAA rechargeable batteries

• Designed for NiMH and NiCd battery chemistries

• Offers a charge current of 500mA for efficient charging

• Can charge four cells simultaneously

• Compatible with EU and UK plug types

• Operates within a broad input voltage range of 100-240V AC

Applications


• Charging rechargeable batteries in various electronics

• Ideal for home appliances requiring AA or AAA batteries

• Suited for automated devices using NiMH or NiCd batteries

• Utilised in electronic equipment across electrical and mechanical sectors

How long does it take to charge batteries?


Charging time depends on the battery's capacity and current status. Generally, expect a full charge within a few hours.

Can it charge batteries of varying capacities simultaneously?


Yes, it can charge AA and AAA batteries of different capacities at the same time without issues.

Is it safe to leave the charger plugged in overnight?


Although it has safety features, it is advisable to monitor charging to prevent overheating.

Do I need to use specific brand batteries with it?


No, it is compatible with any standard NiMH or NiCd AA and AAA rechargeable batteries.

What should I do if the charger doesn’t seem to be working?


Check the power supply and ensure all connections are secure. If the problem persists, consult the user manual for troubleshooting guidance.

Note

Includes EU and UK mains plugs

Liens connexes