Ansmann Powerline 2 Battery Charger For 10.15 V, NiCd, NiMH 70 mA, 9 V with UK, EU plug, 2 Plug-In
- N° de stock RS:
- 174-4612
- Numéro d'article Distrelec:
- 300-33-746
- Référence fabricant:
- 1001-0063-UK
- Fabricant:
- Ansmann
Sous-total (1 unité)*
27,87 €
(TVA exclue)
33,72 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- Plus 2 unité(s) expédiée(s) à partir du 16 mars 2026
- Plus 31 unité(s) expédiée(s) à partir du 16 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 27,87 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 174-4612
- Numéro d'article Distrelec:
- 300-33-746
- Référence fabricant:
- 1001-0063-UK
- Fabricant:
- Ansmann
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
| Marque | Ansmann | |
| Product Type | Battery Charger | |
| Output Voltage | 10.15 V | |
| Maximum Charge Current | 70mA | |
| Plug Type | UK, EU | |
| Compatible Number of Cells | 2 | |
| Battery Charger Type | Plug-In | |
| Compatible Battery Size | 9 V | |
| Compatible Battery Chemistry | NiCd, NiMH | |
| Compatible Number of Batteries | 2 | |
| Maximum Charging Time | 360min | |
| Weight | 155g | |
| Standards/Approvals | CE | |
| Model Number | Powerline 2 | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 100V ac | |
| Output Connectors | Plug | |
| Sélectionner tout | ||
|---|---|---|
Marque Ansmann | ||
Product Type Battery Charger | ||
Output Voltage 10.15 V | ||
Maximum Charge Current 70mA | ||
Plug Type UK, EU | ||
Compatible Number of Cells 2 | ||
Battery Charger Type Plug-In | ||
Compatible Battery Size 9 V | ||
Compatible Battery Chemistry NiCd, NiMH | ||
Compatible Number of Batteries 2 | ||
Maximum Charging Time 360min | ||
Weight 155g | ||
Standards/Approvals CE | ||
Model Number Powerline 2 | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 100V ac | ||
Output Connectors Plug | ||
- Pays d'origine :
- CN
Ansmann Battery Charger, 70mA Charge Current, 124x70x48.7mm - 1001-0063-UK
This battery charger is suitable for users in automation, electronics, and mechanical sectors. It is designed to charge both NiCd and NiMH rechargeable 9V batteries. Its compact structure and practical features make it a useful tool for professionals requiring dependable power solutions across various applications.
Features & Benefits
• Charges two 9V batteries simultaneously for enhanced efficiency
• Compatible with both NiMH and NiCd chemistries for added flexibility
• Fast charging capability with a 70mA output for quicker power replenishment
• Supplied with EU and UK plug types for broad usability
• Compact size allows for convenient storage and portability
• Multi-chemistry charging enhances versatility for different battery types
Applications
• Charging 9V rechargeable batteries in electronic devices
• Maintenance support in automation equipment
• Powering tools in the electrical and mechanical industries
• Battery replenishment for hobbies and DIY activities
What is the charging time for two batteries?
Charging time varies by battery capacity; typically, it takes a few hours to achieve a full charge.
Can this charger be used internationally?
Yes, the dual plug types make it suitable for both EU and UK voltage standards.
Is it safe to leave the batteries charging overnight?
It is advisable to monitor the charging process to prevent overcharging, as extended charging may impact battery lifespan.
Does it come with any specific instructions for use?
Yes, comprehensive instructions are generally provided for proper usage and safety precautions.
What maintenance is required for this product?
Regularly inspect the plugs for wear and clean the charging contacts to maintain optimal performance.
Liens connexes
- Ansmann Powerline 4 Smart Battery Charger For NiMH 500 mA AAA with EU, UK plug
- Ansmann 1001-0049-UK-2 Battery Charger For NiMH 500 mA AA with UK 4 NiMH/NiCd
- Ansmann 1001-0049-UK-1 Battery Charger For NiCd 500 mA AA with EU 4 NiMH/NiCd
- Ansmann Powerline 8 Traveller Battery Charger For 12 V NiMH 500 mA AAA with Worldwide plug, 8 Plug-In
- Ansmann Powerline 5 Pro Battery Charger For 12 V NiCd 1.8 A AAA D AUS UK plug, 4
- Ansmann Powerline 4.2 Pro Battery Charger For 5 V AA EU plug, 4 Powerline 4.2 Pro
- Ansmann Battery Charger For 12 V NiMH AAA with UK, EU plug
- Ansmann 1001-0049-UK-3 Battery Charger For NiCd 500 mA AA with EU 4