TE Connectivity Barrier Strip, 2 Contact, 10 mm Pitch, 1 Row, 250V, 30A
- N° de stock RS:
- 501-240
- Référence fabricant:
- 1776297-2
- Fabricant:
- TE Connectivity
Sous-total (1 boîte de 80 unités)*
247,78 €
(TVA exclue)
299,81 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 23 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite | Prix par unité* |
|---|---|---|
| 1 + | 247,78 € | 3,097 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 501-240
- Référence fabricant:
- 1776297-2
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Number of Contacts | 2 | |
| Product Type | Barrier Strip | |
| Pitch | 10mm | |
| Current | 30A | |
| Orientation | Right Angle | |
| Housing Material | Polyamide | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | M3 | |
| Wire Size | 22AWG | |
| Minimum Operating Temperature | -35°C | |
| Voltage | 250V | |
| Maximum Operating Temperature | 100°C | |
| Length | 16.6mm | |
| Standards/Approvals | UL 94 V-2 | |
| Series | Europa | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Number of Contacts 2 | ||
Product Type Barrier Strip | ||
Pitch 10mm | ||
Current 30A | ||
Orientation Right Angle | ||
Housing Material Polyamide | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size M3 | ||
Wire Size 22AWG | ||
Minimum Operating Temperature -35°C | ||
Voltage 250V | ||
Maximum Operating Temperature 100°C | ||
Length 16.6mm | ||
Standards/Approvals UL 94 V-2 | ||
Series Europa | ||
- Pays d'origine :
- US
The TE Connectivity 2 Position Barrier Strip is designed for wire-to-wire connections, offering a reliable solution for electrical applications. With a compact layout featuring a 10 mm centreline, it provides space efficiency while accommodating a broad spectrum of wire sizes from 22 to 10 AWG. The robust panel mount design ensures secure installation, making it ideal for various configurations. Operating at a voltage of 250 V, this barrier strip is built to handle demanding conditions while maintaining performance. The product features high-quality materials, including a brass contact base with a tin plating, ensuring excellent conductivity and durability. This is particularly beneficial in applications where consistent performance is critical.
Designed for secure panel mounting to enhance durability
Features a right-angle orientation for easier wiring accessibility
Constructed with polyamide housing for enhanced thermal stability
Has a quick connect tab for fast and efficient wiring
Rated for a maximum current of 30 A, catering to diverse applications
Compliant with multiple industry standards, ensuring regulatory adherence
Utilises a low halogen content for environmentally conscious use
Provides a 200-unit packaging quantity, ideal for bulk purchasing
Liens connexes
- TE Connectivity Barrier Strip 10 mm Pitch 250V, 30A
- TE Connectivity Barrier Strip 10 mm Pitch 250V, 30A
- TE Connectivity Barrier Strip 8 mm Pitch 250V, 30A
- TE Connectivity Barrier Strip 8 mm Pitch 250V, 30A
- TE Connectivity Barrier Strip 8 mm Pitch 250V, 30A
- TE Connectivity Barrier Strip 8 mm Pitch 250V, 30A
- Cinch Connectors Barrier Strip 14.3 mm Pitch 250V ac, 30A
- TE Connectivity Barrier Strip 14.3 mm Pitch 300V, 30A