TE Connectivity Barrier Strip, 5 Contact, 8 mm Pitch, 1 Row, 250V, 30A
- N° de stock RS:
- 501-239
- Référence fabricant:
- 1776293-5
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 45 unités)*
220,22 €
(TVA exclue)
266,47 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 22 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 220,22 € | 4,894 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 501-239
- Référence fabricant:
- 1776293-5
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 5 | |
| Pitch | 8mm | |
| Orientation | Right Angle | |
| Current | 30A | |
| Contact Material | Brass | |
| Housing Material | Polyamide | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | M3 | |
| Wire Size | 26AWG | |
| Minimum Operating Temperature | -35°C | |
| Voltage | 250V | |
| Maximum Operating Temperature | 100°C | |
| Series | Europa | |
| Length | 38mm | |
| Standards/Approvals | UL 94 V-2 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 5 | ||
Pitch 8mm | ||
Orientation Right Angle | ||
Current 30A | ||
Contact Material Brass | ||
Housing Material Polyamide | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size M3 | ||
Wire Size 26AWG | ||
Minimum Operating Temperature -35°C | ||
Voltage 250V | ||
Maximum Operating Temperature 100°C | ||
Series Europa | ||
Length 38mm | ||
Standards/Approvals UL 94 V-2 | ||
- Pays d'origine :
- DE
The TE Connectivity 5 Position Barrier Strip is designed to ensure reliable connections in wire-to-wire applications. Featuring an 8 mm centreline pitch and a single row configuration, it achieves optimal space efficiency while maintaining high performance. Rated for an operating voltage of 250 V, this strip accommodates wire sizes ranging from 26 to 12 AWG, making it a versatile choice for various wiring needs. Constructed with a natural polyamide 6 housing and brass contact base material, it promises durability and strength in demanding environments. Additionally, the panel mount option simplifies installation, ensuring secure placements in any setup. Ideal for power circuit applications, this barrier strip not only meets but exceeds industry standards for safety and reliability.
Designed for easy wire-to-wire connections
Constructed for durability with high-quality materials
Compact 5 position layout optimises space utilisation
Handles a wide range of wire sizes for versatile application
Suitable for a variety of industries, ensuring compatibility
UL Flammability Rating guarantees enhanced safety
Low halogen content contributes to environmentally friendly use
Robust attachment options for secure and stable mounting
Liens connexes
- TE Connectivity Barrier Strip 8 mm Pitch 250V, 30A
- TE Connectivity Barrier Strip 8 mm Pitch 250V, 30A
- TE Connectivity Barrier Strip 10 mm Pitch 250V, 30A
- TE Connectivity Barrier Strip 8 mm Pitch 250V, 30A
- TE Connectivity Barrier Strip 10 mm Pitch 250V, 30A
- TE Connectivity Barrier Strip 10 mm Pitch 250V, 30A
- TE Connectivity Barrier Strip 14.3 mm Pitch 300V, 30A
- TE Connectivity Barrier Strip 11.1 mm Pitch 600V, 30A