NSK 6018DDU 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- N° de stock RS:
- 642-140
- Référence fabricant:
- 6018DDU
- Fabricant:
- NSK
Visuel non contractuel
Sous-total (1 unité)*
74,00 €
(TVA exclue)
89,54 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 74,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 642-140
- Référence fabricant:
- 6018DDU
- Fabricant:
- NSK
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | NSK | |
| Inside Diameter | 90mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 24mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 50kN | |
| Dynamic Load Rating | 64kN | |
| Bore Type | Round | |
| Limiting Speed | 2800rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 140mm | |
| Sélectionner tout | ||
|---|---|---|
Marque NSK | ||
Inside Diameter 90mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 24mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 50kN | ||
Dynamic Load Rating 64kN | ||
Bore Type Round | ||
Limiting Speed 2800rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 140mm | ||
Non conforme
- Pays d'origine :
- JP
The NSK Single Row Deep Groove Ball Bearing is engineered for robust mechanical performance, offering exceptional stability and reliability for a wide range of applications. Designed with precision, this bearing features a bore diameter of 90 mm, an outside diameter of 140 mm, and a width of 24 mm, making it Ideal for handling radial and axial loads effectively. Its construction enables it to support higher speeds, with a grease lubrication speed rating of 2800 min-1, ensuring smooth operation under demanding conditions. This product is tailored for use in various industrial settings, providing excellent load capacity and durability.
Crafted for high load ratings accommodating dynamic loads up to 64000 N
Sturdy static load rating of 50000 N for reliable performance under rest
Optimised with a minimum chamfer dimension of 1.5 mm for enhanced fit
Includes a factor with calculation Value of 15.6 for precise performance
Composed of 14 balls ensuring smooth rolling and reduced friction
Ball diameter measures at 15.081 mm contributing to overall durability
Lightweight design at approximately 1.19 kg facilitating easy installation
Liens connexes
- NSK 6313C3 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- NSK 6216DDU 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- NSK 6313DDU 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- NSK 7313BEAWSUB 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- NSK 6828DDU 1 Row Ball Bearing - 140 mm ID, 175 mm OD
- NSK 6313DDUC3 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- NSK 6028DDU 1 Row Ball Bearing - 140 mm ID, 210 mm OD
- NSK 2308KJC3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
