NSK 2308KJC3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- N° de stock RS:
- 639-842
- Référence fabricant:
- 2308KJC3
- Fabricant:
- NSK
Visuel non contractuel
Sous-total (1 unité)*
51,46 €
(TVA exclue)
62,27 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 23 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 51,46 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 639-842
- Référence fabricant:
- 2308KJC3
- Fabricant:
- NSK
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | NSK | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 33mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 13.5kN | |
| Dynamic Load Rating | 50kN | |
| Bore Type | Tapered | |
| Limiting Speed | 8000rpm | |
| Race Type | Plain | |
| Bearing Type | Self-Aligning | |
| Flange Outside Diameter | 90mm | |
| Sélectionner tout | ||
|---|---|---|
Marque NSK | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 33mm | ||
Cage Material Pressed Steel | ||
Number of Rows 2 | ||
Static Load Rating 13.5kN | ||
Dynamic Load Rating 50kN | ||
Bore Type Tapered | ||
Limiting Speed 8000rpm | ||
Race Type Plain | ||
Bearing Type Self-Aligning | ||
Flange Outside Diameter 90mm | ||
Non conforme
- Pays d'origine :
- JP
The NSK Self Aligning Ball Bearing delivers exceptional performance and reliability in various applications, particularly where shaft misalignment may occur. Engineered for dynamic loads, this bearing caters to a bore diameter of 40 mm and a robust outside diameter of 90 mm, ensuring a strong, versatile connection. Its unique design reduces friction, allowing for smoother operation and extended service life, making it Ideal for machinery requiring consistent rotation. With a static load rating of 13500 N and a dynamic load rating of 50000 N, it stands as a dependable solution in both industrial and commercial settings, where durability and efficiency is paramount. Furthermore, it features Advanced grease and oil-bath lubrication options, enhancing operational capability in challenging environments.
Self-aligning design accommodates misalignment reducing wear and extending service life
Bore diameter of 40 mm optimises performance for various applications
Outside diameter of 90 mm provides robust support for dynamic loads
Static load rating of 13500 N ensures reliability in stationary applications
Dynamic load rating of 50000 N for efficient performance under varying load conditions
Grease lubrication option supports 6300 min-1 perfect for high-speed applications
Oil-bath lubrication option accommodates increased speeds of 8000 min-1 enhancing durability
Chamfer dimension of 1.5 mm facilitates smooth assembly and operation
Lightweight design at 0.889 kg allows for easy installation and reduced machinery strain
Liens connexes
- NSK 6308ZZ 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NSK 6308DDU 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NSK 6308DDUC3 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NSK 6308ZZC3 N 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NSK 6308DDU 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- NSK 6308 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- NSK 6308DDUC3 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- NSK 6218DDU 1 Row Ball Bearing - 90 mm ID, 160 mm OD
