Value Adapter, Male DisplayPort to Female HDMI
- N° de stock RS:
- 287-6481
- Numéro d'article Distrelec:
- 301-84-642
- Référence fabricant:
- 12993158
- Fabricant:
- Value
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
24,22 €
(TVA exclue)
29,31 €
(TVA incluse)
- N° de stock RS:
- 287-6481
- Numéro d'article Distrelec:
- 301-84-642
- Référence fabricant:
- 12993158
- Fabricant:
- Value
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
| Marque | Value | |
| Converts From Gender | Male | |
| Converts From Type | DisplayPort | |
| Converts To Gender | Female | |
| Converts To Type | HDMI | |
| Type | Adapter | |
| Body Orientation | Straight | |
| Sélectionner tout | ||
|---|---|---|
Marque Value | ||
Converts From Gender Male | ||
Converts From Type DisplayPort | ||
Converts To Gender Female | ||
Converts To Type HDMI | ||
Type Adapter | ||
Body Orientation Straight | ||
- Pays d'origine :
- CN
This DisplayPort to HDMI adapter is designed to seamlessly connect a graphics card with DisplayPort to a monitor with HDMI connection. With a maximum resolution of 1920 x 1080 / 1920 x 1200 @60Hz, this black adapter ensures high-quality display output. It features a DisplayPort Male connector on one side and an HDMI Female connector on the other, making it easy to connect your devices.
DisplayPort Male to HDMI Female adapter for connecting graphics card to monitor
Passive adapter with dimensions of 14 x 44 x 44 mm
Easy to use and provides reliable connection between devices
Passive adapter with dimensions of 14 x 44 x 44 mm
Easy to use and provides reliable connection between devices
Liens connexes
- Value Male DisplayPort to Male HDMI DisplayPort Cable, 1.5 m
- Value Male DisplayPort to Male HDMI 1 m
- RS PRO DisplayPort to HDMI Female HDMI Straight DisplayPort AV Adapter
- RS PRO Female HDMI Male DisplayPort HDMI Adapter
- Value Adapter Cable Female VGA Straight HDMI AV Adapter
- RS PRO Display Adapter Female HDMI Male Mini DisplayPort Adapter
- Value Male DisplayPort to Male DisplayPort DisplayPort Cable, 5 m
- Value Male DisplayPort to Male DisplayPort DisplayPort Cable, 3 m