Value Adapter Cable Female VGA Straight HDMI AV Adapter
- N° de stock RS:
- 283-5357
- Numéro d'article Distrelec:
- 302-38-562
- Référence fabricant:
- 12.99.3119
- Fabricant:
- Value
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
30,12 €
(TVA exclue)
36,45 €
(TVA incluse)
- N° de stock RS:
- 283-5357
- Numéro d'article Distrelec:
- 302-38-562
- Référence fabricant:
- 12.99.3119
- Fabricant:
- Value
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
| Marque | Value | |
| Sub Type | Adapter Cable | |
| Converts to Gender - Connector | Female | |
| Converts to Type | VGA | |
| Converts From Gender - Connector | Male | |
| Orientation | Straight | |
| Converts From Type | HDMI | |
| Product Type | AV Adapter | |
| Colour | Black | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Contact | Female | |
| Distrelec Product Id | 30238562 | |
| Housing Material | Aluminium | |
| Length | 150 mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Value | ||
Sub Type Adapter Cable | ||
Converts to Gender - Connector Female | ||
Converts to Type VGA | ||
Converts From Gender - Connector Male | ||
Orientation Straight | ||
Converts From Type HDMI | ||
Product Type AV Adapter | ||
Colour Black | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Contact Female | ||
Distrelec Product Id 30238562 | ||
Housing Material Aluminium | ||
Length 150 mm | ||
Standards/Approvals No | ||
- Pays d'origine :
- CN
The Adapter Cable HDMI to VGA+3.5mm Audio is designed to transfer signals from HDMI to VGA, supporting resolutions up to 1920 x 1080 at 60Hz. With audio (stereo) support and power charging through a Micro USB port, this cable adapter is a versatile solution for connecting devices. The aluminium casing provides durability and the sleek black color adds a touch of style to user's setup.
Transfers signal from HDMI to VGA, supporting resolutions up to 1920 x 1080 at 60Hz
Features audio (stereo) support for enhanced multimedia experience
Power charging through Micro USB port for convenience
Approximately 60cm cable length for flexible connectivity options
Durable aluminium casing ensures long-lasting performance
Sleek black color adds a stylish touch to your setup
Liens connexes
- RS PRO HDMI to VGA Adapter Female VGA Straight HDMI AV Adapter
- Roline HDMI Female VGA Straight HDMI AV Adapter
- V7 Female VGA Straight HDMI AV Adapter
- ICY BOX AV Adapter, Male HDMI to Female VGA
- RS PRO Audio Female HDMI Straight HDMI AV Adapter
- StarTech.com Adapter Female VGA Straight DVI-I AV Adapter
- RS PRO Video Female Straight VGA AV Adapter
- Roline HDMI Female HDMI Straight DisplayPort AV Adapter