ABB Auxiliary Contact, 2 Contact, 1 NO/1 NC, B6, Front, 6 A, 240 V dc, 500V ac, GJL1201330R0003 - CAF6-11M

Sous-total (1 unité)*

14,86 €

(TVA exclue)

17,98 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 30 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +14,86 €

*Prix donné à titre indicatif

N° de stock RS:
445-8166
Référence fabricant:
GJL1201330R0003 - CAF6-11M
Fabricant:
ABB
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

ABB

Product Type

Auxiliary Contact

Number of Contacts

2

Normal State Configuration

1 NO/1 NC

Series

B6

Contact Current

6A

Mount Type

Front

Terminal Type

Screw

Pole and Throw Configuration

2P

Contact Voltage

240V dc, 500V dc

Mounting Location

Front Side

Operational Current Ie

6A

Minimum Operating Temperature

-25°C

Rated Insulation Voltage Ui

690V

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1, IEC/EN 60947-4-1, IEC/EN 60947-1

Statut RoHS : Exempté

Pays d'origine :
DE

ABB CAF6-11M Series Auxiliary Contact, 6A Contact Current, 690V Rated Insulation Voltage - GJL1201330R0003 - CAF6-11M


This auxiliary contact provides a Compact front-mounted switching Interface for mini contactors, enabling signalling and interlocking functions in control panels. Designed for use on the front side of compatible contactors, it delivers low-voltage switching for auxiliary circuits in automation and electrical installations while maintaining industry-standard safety and connection practices.

Features & Benefits


• 1NO1NC configuration for versatile control and feedback
• 6A operational current Ie for modest auxiliary loads
• Rated insulation voltage 690V Ui for high-voltage separation
• Screw Terminal front mount for secure field wiring
• Operates between -25 and +55°C for site flexibility
• IEC and UL approvals for recognised conformity in installations

**Applications**


• Suitable for signalling status of control contactors in motor starters
• Ideal for interlock functions in industrial control panels
• Used with mini contactors to expand auxiliary switching capacity
• Can be used for remote indication circuits in automation systems

What wire sizes can be terminated into the connections?


The terminals accept flexible ferrules or stranded conductors up to 2.5mm² and solid conductors up to 4mm² for reliable clamping.

How is the contact Block mounted on a contactor?


It mounts on the front side of compatible mini contactors using a dedicated front mounting Interface with screw terminals for electrical connection.

What environmental conditions can it tolerate in service?


It is rated for operation at altitudes up to 2000m and survives storage temperatures down to -40°C with operational ambient range -25 to +55°C.

Which standards cover its electrical and mechanical performance?


Its conformity includes IEC/EN 60947-1, IEC/EN 60947-4-1 and IEC/EN 60947-5-1 Plus corresponding UL listings for use in certified systems.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.