ABB Auxiliary Contact, 2 Contact, 1 NO/1 NC, CAF6-11M, Front, 6 A, 250.69kV, GJL1201330R0003 CAF6-11M

Sous-total (1 boîte de 1 unité)*

15,28 €

(TVA exclue)

18,49 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 3 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 29 unité(s) expédiée(s) à partir du 05 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s)
La Boite
1 +15,28 €

*Prix donné à titre indicatif

N° de stock RS:
232-0027
Référence fabricant:
GJL1201330R0003 CAF6-11M
Fabricant:
ABB
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

ABB

Product Type

Auxiliary Contact

Number of Contacts

2

Normal State Configuration

1 NO/1 NC

Series

CAF6-11M

Contact Current

6A

Mount Type

Front

Terminal Type

Screw

Pole and Throw Configuration

1P

Contact Voltage

250.69kV

Mounting Location

Front Side

Operational Current Ie

6A

Minimum Operating Temperature

-25°C

Rated Insulation Voltage Ui

690V

Maximum Operating Temperature

55°C

Standards/Approvals

No

Pays d'origine :
DE

ABB CAF6-11M Series Auxiliary Contact, 6A Operational Current, 690V Rated Insulation Voltage - GJL1201330R0003 CAF6-11M


This auxiliary contact provides a compact, front-mounted switching Interface designed for use with mini contactors in industrial control systems. Intended for mounting on the front side of compatible contactors, it offers a combined normally open and normally closed arrangement to extend a contactor’s signalling and interlock capabilities in automation and electrical control panels.

Features & Benefits


• 1NO1NC configuration delivers complementary signalling for control circuits
• Rated operational current 6A supports typical control loads
• Rated insulation voltage 690V enables high-voltage separation
• Screw Terminal connections permit secure conductor termination
• Operating temperature range −25°C to +55°C sustains varied environments
• Tightening torque 0.8–1.1N·m ensures consistent contact pressure

**Applications**


• Suitable for adding auxiliary signalling to mini contactors
• Ideal for interlock circuits in motor control panels
• Used with control relays for status feedback to PLCs
• Can be used for sequencing and safety monitoring in automation
• Suitable for retrofit replacement of identical auxiliary modules

What types of conductors can be connected to the unit?


It accepts flexible conductors with ferrules and solid conductors within the stated cross-section ranges, accommodating flexible 1/2x1 to 2.5mm² and rigid 1/2x1 to 4mm².

How is the unit mounted and secured to a contactor?


The device is designed for front mounting on the contactor and uses screw terminals for electrical connection

mechanical attachment aligns with the contactor’s front-side mounting provisions.

What electrical environments is the contact suitable for?


The module is specified for auxiliary circuits at AC and DC control voltages, with a conventional free-air thermal current of 6A and insulation rated to 690V.

What mechanical stresses can it tolerate during operation?


It is qualified for vibration and shock according to relevant IEC tests, withstanding 5g (5–150Hz) vibration and shock pulses up to 11ms at 15g.

Is the contact compatible with specific contactor families?


It is intended for use with mini contactor types and matches the mechanical and electrical coupling required by those contactor variants.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.