Schneider Electric Auxiliary Contact, 2 Contact, 1 NO/1 NC, GVAE, Front, 2.5 A, 60 V dc, 240V ac, GVAE1

Sous-total (1 unité)*

9,54 €

(TVA exclue)

11,54 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 56 unité(s) prête(s) à être expédiée(s)
  • Plus 198 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +9,54 €

*Prix donné à titre indicatif

N° de stock RS:
395-0627
Numéro d'article Distrelec:
136-22-681
Référence fabricant:
GVAE1
Fabricant:
Schneider Electric
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Schneider Electric

Number of Contacts

2

Product Type

Auxiliary Contact

Normal State Configuration

1 NO/1 NC

Series

GVAE

Mount Type

Front

Contact Current

2.5A

Terminal Type

Screw Clamp

Pole and Throw Configuration

2P

Contact Voltage

60V dc, 240V dc

Operational Current Ie

2.5A

Minimum Load

5mA

Mechanical Durability

100000Cycles

Rated Insulation Voltage Ui

300V

Mounting Location

Front Side

Standards/Approvals

IEC 60947-1, UL 508, CSA C22.2 No 14

Pays d'origine :
CZ

Schneider Electric GVAE Series Auxiliary Contact, 2 Contacts, DP Pole Configuration - GVAE1


This auxiliary contact is a VITAL component in electrical automation systems, designed to enhance functionality and control in a variety of applications. Featuring a front mount design, it integrates seamlessly with existing setups. This device operates with an operational voltage rating of up to 240V AC and 60V DC, ensuring its versatility across different electrical environments.

Features & Benefits


• 2 contact configuration allows for versatile application in relays
• 1NC 1NO arrangement supports various operational needs
• DP pole and throw configuration enhances circuit management
• Screw Terminal design ensures secure and reliable connections

Applications


• Utilised in control circuits for motor
• Employed in safety and emergency signalling systems
• Suitable for use in automated machinery and equipment
• Ideal for panel builders installing relays and contacts
• Used within electrical control systems for enhanced performance

What is the significance of the 1NC 1NO contact configuration?


The 1NC 1NO contact configuration allows for flexible control, enabling a single auxiliary relay to serve multiple operational scenarios by switching between normally closed and normally open states. This functionality is beneficial in complex automation systems.

How does the front mount design impact installation?


The front mount design provides ease of access and allows for a more straightforward installation process, particularly in applications with limited space. This can significantly reduce installation time and enhance overall operational efficiency.

What advantages does the screw Terminal design offer?


The screw Terminal design provides a robust and stable connection, minimising the risk of accidental disconnections and ensuring consistent performance even under varying environmental conditions. This feature is Crucial for maintaining reliability in automation systems.

In what scenarios is this auxiliary contact most effectively used?


This auxiliary contact is particularly effective in control and safety circuits where clear signalling is required. It can be employed in various machines and electrical installations where both normal and emergency operations are needed, ensuring system integrity and safety.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.