Schneider Electric Auxiliary Contact, 2 Contact, 1 NO/1 NC, GVAE, Front, 2.5 A, 60 V dc, 240V ac, GVAE11

Sous-total (1 unité)*

13,68 €

(TVA exclue)

16,55 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 294 unité(s) expédiée(s) à partir du 12 novembre 2026
  • Plus 1 092 unité(s) expédiée(s) à partir du 12 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +13,68 €

*Prix donné à titre indicatif

N° de stock RS:
395-0144
Numéro d'article Distrelec:
136-22-682
Référence fabricant:
GVAE11
Fabricant:
Schneider Electric
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Schneider Electric

Number of Contacts

2

Product Type

Auxiliary Contact

Normal State Configuration

1 NO/1 NC

Series

GVAE

Mount Type

Front

Contact Current

2.5A

Terminal Type

Screw Clamp

Pole and Throw Configuration

2P

Contact Voltage

60V dc, 240V dc

Mounting Location

Front Side

Operational Current Ie

2.5A

Rated Insulation Voltage Ui

200V

Minimum Load

5mA

Mechanical Durability

100000Cycles

Standards/Approvals

UL 508, IEC 60947-1, CSA C22.2 No 14

Statut RoHS : Exempté

Pays d'origine :
CZ

Schneider Electric GVAE Series Auxiliary Contact, 2 Contacts, 60V DC Voltage Rating - GVAE11


This auxiliary contact is a component designed for use within various electrical applications. Featuring a 1NC + 1NO contact configuration, it allows for versatile integration into control circuits. With a front mount design, the product measures 44.5mm in width, 10mm in height, and 15mm in depth, weighing just 0.02 kg. It is compatible with devices such as GV2L, GV2LE, and GV3P, making it a reliable choice for professionals in automation and electrical industries.

Features & Benefits


• Designed for easy installation with screw terminal connections

• Supports a contact current rating of 2.5A

• Operates effectively at 60V DC and 240V AC

• Features a durable DP pole and throw configuration

• Capable of withstanding 100,000 mechanical cycles

• Ideal for front mounting, enhancing space efficiency

Applications


• Utilised in conjunction with GV2 and GV3 series devices

• Employed in control panels for enhanced operational control

• Suitable for industrial automation systems requiring reliable switching

• Used in setups where space conservation is critical

What kind of connections does it support for installation?


It supports screw clamp terminals accommodating cable sizes of 0.75 – 2.5 mm² for flexible and solid cables, ensuring secure connections during use.

How many cycles can this component endure before needing replacement?


The component is designed for a longevity of up to 100,000 mechanical cycles, providing consistent performance across numerous operations.

What is the minimum switching voltage and current for optimal performance?


The product requires a minimum switching voltage of 17V and a switching current of 5mA to operate effectively within a given circuit.

Which environmental conditions can this component perform reliably in?


It is designed for normal environments, making it suitable for a wide range of industrial applications without specialised housing.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.