Eaton Auxiliary Contact, 2 Contact, 2 NO, PKZ0, Side, 3.5 A, 220 V dc, 500V ac, 072898 AGM2-10-PKZ0

Sous-total (1 unité)*

19,71 €

(TVA exclue)

23,85 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 12 unité(s) expédiée(s) à partir du 04 novembre 2026
  • Plus 7 unité(s) expédiée(s) à partir du 04 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +19,71 €

*Prix donné à titre indicatif

N° de stock RS:
818-306
Référence fabricant:
072898 AGM2-10-PKZ0
Fabricant:
Eaton
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Eaton

Product Type

Auxiliary Contact

Number of Contacts

2

Normal State Configuration

2 NO

Series

PKZ0

Mount Type

Side

Contact Current

3.5A

Terminal Type

Screw

Pole and Throw Configuration

DPST

Contact Voltage

220V dc, 500V dc

Rated Insulation Voltage Ui

690V

Minimum Operating Temperature

-25°C

Operational Current Ie

3.5A

Mounting Location

Top Mounting

Mechanical Durability

50000Cycles

Maximum Operating Temperature

55°C

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
DE

Eaton Auxiliary Contacts For Use With The PKZ 0 System


A flexible and modular system built for motors up to 4 kW/400 V, the PKZ 0 system offers efficiency whilst being economical whatever the motor started performance profile. Eaton's fail-safe auxiliary contacts offer several contact combinations and are front or right-hand side mountable depending on their design, no tools needed! Trip indication presents through a red short-circuit indicator on some components, allowing users to view a trip easily, other information is provided to the upstream programmable controller. Information provided includes "on/off" on the protective switch, "tripped" message for overload or short circuits, and "on/off" for the contact module.

Features and benefits:


• Front mount and side-mounted contacts available

• Easy connection to motor-protective circuit-breakers

• Screw terminal connections

• On/off switch and module information

For use with PKZM01, PKZM0, PKZM4, PKZM0-T, PKM0, and PKE.

Applications:


Electric motor starters, control systems, control, power circuits and electrical signalling equipment.

How do Auxiliary Contacts work?


An Auxiliary Contact block, or aux contact, is an electromechanical device that is mounted typically to contactors. They are physically connected to the contactor, with simultaneous activation and deactivation applying to both the contact block and the contactor at the same time.

Auxiliary contacts can be installed onto contactors either by front mounting, or side mounting. This is usually clear in the shape and size of the product, but please check the compatibility of your devices. Aux Contacts are really useful devices to aid in keeping an eye on the contactor.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.