Eaton Auxiliary Contact, 2 Contact, 3 NO/1 NC, Front Fixing, 4 A, 220 V dc, 500V ac, 010224 11DILE
- N° de stock RS:
- 326-712
- Numéro d'article Distrelec:
- 136-22-430
- Référence fabricant:
- 010224 11DILE
- Fabricant:
- Eaton
Sous-total (1 unité)*
9,05 €
(TVA exclue)
10,95 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 7 unité(s) expédiée(s) à partir du 24 novembre 2026
- Plus 29 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 9,05 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 326-712
- Numéro d'article Distrelec:
- 136-22-430
- Référence fabricant:
- 010224 11DILE
- Fabricant:
- Eaton
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
| Marque | Eaton | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 3 NO/1 NC | |
| Contact Current | 4A | |
| Mount Type | Front Fixing | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | DPST | |
| Contact Voltage | 220V dc, 500V dc | |
| Operational Current Ie | 4A | |
| Mechanical Durability | 10Mcycles | |
| Mounting Location | Top Mounting | |
| Minimum Operating Temperature | -25°C | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA, UL, IEC/EN 60947, VDE 0660 | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 3 NO/1 NC | ||
Contact Current 4A | ||
Mount Type Front Fixing | ||
Terminal Type Screw | ||
Pole and Throw Configuration DPST | ||
Contact Voltage 220V dc, 500V dc | ||
Operational Current Ie 4A | ||
Mechanical Durability 10Mcycles | ||
Mounting Location Top Mounting | ||
Minimum Operating Temperature -25°C | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA, UL, IEC/EN 60947, VDE 0660 | ||
- Pays d'origine :
- RO
Eaton Auxiliary Contacts For Use With The DILEM & DILEEM System
Eaton's range of DILEM & DILEEM contactors and auxiliary contacts are predominantly used in larger-scale operations, they are designed to provide a long mechanical and electrical life which in turn accomplishes reliability. Users will commonly find these contactors integrated within industrial buildings and factory installations, enabling automated processes of motors and resistive loads.
Eaton's auxiliary contacts offer several contact combinations and are front, side or top mountable depending on their design, no tools needed! Trip indication presents through a red short-circuit indicator on some components, allowing users to view a trip easily, other information is provided to the upstream programmable controller. Information provided includes "on/off" on the protective switch, "tripped" message for overload or short circuits, and "on/off" for the contact module.
Features and benefits:
• Front mount and side-mounted contacts available
• Wide operating temperature
• Identical sizes for AC and DC operated contactorsEasier engineering through identical construction sizes for AC- and DC-operated contactors
• Energy savings and higher packing density in control panel due to minimized heat dissipation
• Maximum cable capacity 2 x 2.5mm²
Applications:
This range of auxiliary contacts can be used across a multitude of applications, users will commonly find these contact blocks being used within industrial applications such as electric motor starters, control systems, control, power circuits and electrical signalling equipment.
How do Auxiliary Contacts work?
An Auxiliary Contact block, or aux contact, is an electromechanical device that is mounted typically to contactors. They are physically connected to the contactor, with simultaneous activation and deactivation applying to both the contact block and the contactor at the same time.
Auxiliary contacts can be installed onto contactors either by front mounting, or side mounting. This is usually clear in the shape and size of the product, but please check the compatibility of your devices. Aux Contacts are really useful devices to aid in keeping an eye on the contactor.
Liens connexes
- Eaton Auxiliary Contact 2 NC 4 A 500V ac, 010064 02DILEM
- Eaton Auxiliary Contact 4 NC 4 A 500V ac, 010256 04DILE
- Eaton Auxiliary Contact 4 NO 4 A 500V ac, 010304 40DILE
- Eaton Auxiliary Contact 2 NC Front Fixing 220 V dc 277375 DILM32-XHI02
- Eaton Auxiliary Contact 2 NC Front Fixing 220 V dc 276420 DILA-XHI02
- Eaton Auxiliary Contact 4 NC Front Fixing 220 V dc 277952 DILM150-XHI04
- Eaton Auxiliary Contact 1 NO/1 NC 16 A 500V ac, 110140 DILA-XHIR11
- Eaton Auxiliary Contact 2 NC/2 NO Front Fixing 220 V dc 010288 22DILE