Eaton Auxiliary Contact, 2 Contact, 2 NC, DILA, Front Fixing, 16 A, 220 V dc, 500V ac, 276420 DILA-XHI02
- N° de stock RS:
- 178-8008
- Référence fabricant:
- 276420 DILA-XHI02
- Fabricant:
- Eaton
Sous-total (1 unité)*
9,33 €
(TVA exclue)
11,29 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 12 unité(s) expédiée(s) à partir du 21 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 9,33 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 178-8008
- Référence fabricant:
- 276420 DILA-XHI02
- Fabricant:
- Eaton
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
| Marque | Eaton | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 2 NC | |
| Series | DILA | |
| Mount Type | Front Fixing | |
| Contact Current | 16A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 2P | |
| Contact Voltage | 220V dc, 500V dc | |
| Mounting Location | Front | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 4A | |
| Rated Insulation Voltage Ui | 690V | |
| Mechanical Durability | 10Mcycles | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, VDE 0660, IEC/EN 60947, CSA | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 2 NC | ||
Series DILA | ||
Mount Type Front Fixing | ||
Contact Current 16A | ||
Terminal Type Screw | ||
Pole and Throw Configuration 2P | ||
Contact Voltage 220V dc, 500V dc | ||
Mounting Location Front | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 4A | ||
Rated Insulation Voltage Ui 690V | ||
Mechanical Durability 10Mcycles | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, VDE 0660, IEC/EN 60947, CSA | ||
Statut RoHS : Exempté
Auxiliary contact module, 2 N/C, surface mounting, screw connection
Eaton Auxiliary Contacts For Use With The DILA System
This range of auxiliary contacts from Eaton is designed to expand the DILA contactor relay series up to 8 auxiliary contacts with front-mountable auxiliary switches. The relays are ideally suited for use as coupling or interface contactors, especially if used to control large contactors directly from a PLC.
The DILA auxiliary contactors are the ideal companion for the DILM motor contactors, their auxiliary contacts are specifically designed for the contactor relays ensuring safe detection. If the associated system components are used, they can easily handle a wide range of control tasks.
Eaton's devices are compliant with the ErP directive meaning its energy-efficient options provide the potential for very significant savings in operational costs and will help you use energy in a more reliable, efficient, safe and sustainable way.
Features and benefits:
• Front mount
• Can be expanded to up to eight contacts
• All contacts are interlocked and opposing
For use with DILA contactor relays or DILM7 to DILM32 motor contactors
Applications:
A wide range of control tasks can be flexibly implemented with DILA contactor relays and the respective system components. Auxiliary contacts can be used across a multitude of applications, users will commonly find these contact blocks being used within industrial applications such as electric motor starters, control systems, control, power circuits and electrical signalling equipment.
How do Auxiliary Contacts work?
An Auxiliary Contact block, or aux contact, is an electromechanical device that is mounted typically to contactors. They are physically connected to the contactor, with simultaneous activation and deactivation applying to both the contact block and the contactor at the same time.
Auxiliary contacts can be installed onto contactors either by front mounting, or side mounting. This is usually clear in the shape and size of the product, but please check the compatibility of your devices. Aux Contacts are really useful devices to aid in keeping an eye on the contactor.
Note
Eaton formerly known as Moeller
Liens connexes
- Eaton Auxiliary Contact 2 NC Front Fixing 199315 DILA-XHI02-PI
- Eaton Auxiliary Contact 2 NC Front Fixing 220 V dc 277375 DILM32-XHI02
- Eaton Auxiliary Contact 2 NC/2 NO Front Fixing 220 V dc 139580 DILA-XHIR22
- Eaton Auxiliary Contact 2 NC/2 NO Front Fixing 220 V dc 276426 DILA-XHI22
- Eaton Auxiliary Contact 1 NO/1 NC Front Fixing 220 V dc 276421 DILA-XHI11
- Eaton Auxiliary Contact 2 NO Front Fixing 199313 DILA-XHI20-PI
- Eaton Auxiliary Contact 3 NO/1 NC Front Fixing 220 V dc 276427 DILA-XHI31
- Eaton Auxiliary Contact 2 NC Front Fixing 199457 DILM12-XHI02-PI