Arduino Science Kit R3, Arduino Compatible Board

Offre groupée disponible

Sous-total (1 unité)*

189,47 €

(TVA exclue)

229,26 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 1 unité(s) expédiée(s) à partir du 15 décembre 2025
  • Plus 6 unité(s) expédiée(s) à partir du 15 décembre 2025
  • Plus 16 unité(s) expédiée(s) à partir du 19 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 - 9189,47 €
10 - 24184,33 €
25 +179,60 €

*Prix donné à titre indicatif

N° de stock RS:
268-6966
Référence fabricant:
AKX00045
Fabricant:
Arduino
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Arduino

Arduino Board Name

R3

Product Name

Science Kit R3

Kit Classification

Development Kit

Pays d'origine :
IT
Dive into the fascinating world of physics like never before with the Arduino Science Kit R3. This kit is jam-packed with features that make learning way more exciting than your typical classroom experience. From doing fun experiments to making sense of real-world data, students can now get hands-on with the thrills of scientific discovery.

Get ready for an awesome learning adventure with the Science Kit R3's sturdy hardware and software. You've got the Arduino Nano RP2040 Connect, the Science Carrier R3, and a bunch of cool sensors at your fingertips. It's all you need to start an exciting educational journey. And don't forget about the Science Journal app – it makes connecting theory to practice a breeze, helping you collect, record, and understand data in real-time.

Key benefits of the Arduino Science Kit R3


Hands-on experimental learning

Real-time data collection & analysis

Teacher and student-friendly design

Comprehensive sensor ecosystem

Free guided courses - Explore Physics

Comprehensive teaching support

No prior coding experience required

What's included in the Arduino Science Kit R3?


The Science Kit R3 comes in a handy storage box with:

  • Arduino Nano RP2040 Connect

  • Arduino Science Carrier R3

  • Sensors and components:

50 cm double-ended cable - blue - Crocodile Clips one end, banana plug the other
20 cm double-ended cable - black - Crocodile Clips one end, banana plug the other
20 cm double-ended cable - red - Crocodile Clips one end, banana plug the other
Rubber bands flat - mm 8 x diameter
VELCRO© strips
Silicon Stands
External temperature probe sensor
Ultrasonic Distance Sensor
Grove cable 4pin housing with lock x 2 L=200mm
USB-C© Cable
50 cm double-ended cable - yellow - Crocodile Clips one end, banana plug the other
Speakers (x 2)
Cable for battery holder with JST connector
Battery holder for 4 1v5 AA Batteries

You just need to grab some everyday items to keep the fun going and a mobile device to log your data. Plus, you'll get access to exclusive online content.
To get rolling, make sure you've got the Science Journal app installed – it's free and works on both Android and iOS devices.

Liens connexes