Arduino TINY Machine Learning KIT, Arduino Compatible Kit

Offre groupée disponible

Sous-total (1 unité)*

52,48 €

(TVA exclue)

63,50 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 6 unité(s) expédiée(s) à partir du 15 décembre 2025
  • Plus 17 unité(s) expédiée(s) à partir du 15 décembre 2025
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 - 952,48 €
10 - 2451,44 €
25 +50,48 €

*Prix donné à titre indicatif

N° de stock RS:
260-3519
Numéro d'article Distrelec:
302-20-736
Référence fabricant:
AKX00028
Fabricant:
Arduino
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Arduino

Arduino Board Name

Arduino Nano 33 BLE Sense

Product Name

TINY Machine Learning KIT

Kit Classification

Arduino Board

Processor Part Number

AKX00028

Pays d'origine :
IT
The Tiny Machine Learning Kit, combined with the exciting TinyML Applications and Deploying TinyML on Microcontrollers courses from EdX will equip you with all the tools to bring your ML visions to life! Build a small intelligent device that reacts to sounds like a keyword being spoken and recognizes gestures and even faces.

The kit consists of a powerful board equipped with a microcontroller and a wide variety of sensors (Arduino Nano 33 BLE Sense). The board can sense movement, acceleration, rotation, barometric pressure, sounds, gestures, proximity, colour, and light intensity. The kit also includes a camera module (OV7675) and custom Arduino shield to make it easy to attach your components and create your very own unique TinyML project. You will be able to explore practical ML use cases using classical algorithms as well as deep neural networks powered by TensorFlow Lite Micro.

What’s included in the kit:
  • 1 Arduino Nano 33 BLE Sense board

  • 1 OV7675 Camera

  • 1 Arduino Tiny Machine Learning Shield

  • 1 USB A to Micro USB Cable

Liens connexes