MikroElektronika MIKROE-4124 Instrumentation Amplifier Adapter Board for MAX4208 for MAX4208
- N° de stock RS:
- 216-7479
- Référence fabricant:
- MIKROE-4124
- Fabricant:
- MikroElektronika
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
31,24 €
(TVA exclue)
37,80 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 4 unité(s) expédiée(s) à partir du 12 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 31,24 € |
| 5 - 9 | 30,44 € |
| 10 + | 29,68 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 216-7479
- Référence fabricant:
- MIKROE-4124
- Fabricant:
- MikroElektronika
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
| Marque | MikroElektronika | |
| Product Type | Development Board | |
| Analogue Function | Instrumentation Amplifier | |
| Kit Classification | Adapter Board | |
| For Use With | MAX4208 | |
| Featured Device | MAX4208 | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque MikroElektronika | ||
Product Type Development Board | ||
Analogue Function Instrumentation Amplifier | ||
Kit Classification Adapter Board | ||
For Use With MAX4208 | ||
Featured Device MAX4208 | ||
Standards/Approvals No | ||
The MikroElektronika Wheatstone Click is a measurement Click board™ which utilizes a Wheatstone bridge circuit on-board, in order to precisely measure the resistance of an external element. Besides the Wheatstone bridge circuit, this Click board™ also utilizes MAX4208 – an ultra-low offset/drift, precision instrumentation amplifier, from Maxim Integrated.
Interface Analog, SPI
Compatibility microbus
Click board size L (57.15 x 25.4 mm)
Input Voltage 3.3V or 5V
Liens connexes
- MikroElektronika MIKROE-4110 Digi Pot 6 Click Instrumentation Amplifier Adapter Board for MCP41HV51 for MCP41HV51
- MikroElektronika MIKROE-2368 AudioAmp Click Audio Amplifier Development Board for MikroBus
- MikroElektronika MIKROE-3448 AudioAmp 6 Click Audio Amplifier Click Board for Class D Amplifier for TPA3138D2
- MikroElektronika MIKROE-3401, Audio Amp 5 Click Audio Amplifier for TPA3138D2
- MikroElektronika MIKROE-3901 AudioAmp 3 Click Audio Amplifier Amplifier Board for Active desktop speakers, IoT
- MikroElektronika MIKROE-2859 GainAMP 2 Click Programmable Gain Amplifier Amplifier Board for Low And Sensitive Signal
- MikroElektronika MIKROE-3880 M-Bus Master Click Operational Amplifier Interface Board for M-Bus networks for
- MikroElektronika MIKROE-2779 2 x 20 W Amp Click Stereo Audio Power Amplifier Development Board for Class D Amplifier