MikroElektronika MIKROE-3448 AudioAmp 6 Click Audio Amplifier Click Board for Class D Amplifier for TPA3138D2
- N° de stock RS:
- 188-5514
- Numéro d'article Distrelec:
- 301-64-048
- Référence fabricant:
- MIKROE-3448
- Fabricant:
- MikroElektronika
Sous-total (1 unité)*
15,49 €
(TVA exclue)
18,74 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 13 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 15,49 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 188-5514
- Numéro d'article Distrelec:
- 301-64-048
- Référence fabricant:
- MIKROE-3448
- Fabricant:
- MikroElektronika
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
| Marque | MikroElektronika | |
| Product Type | Analogue Development Kit | |
| Analogue Function | Audio Amplifier | |
| Kit Classification | Click Board | |
| For Use With | Class D Amplifier | |
| Featured Device | TPA3138D2 | |
| Kit Name | AudioAmp 6 Click | |
| Interface Type | GPIO | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque MikroElektronika | ||
Product Type Analogue Development Kit | ||
Analogue Function Audio Amplifier | ||
Kit Classification Click Board | ||
For Use With Class D Amplifier | ||
Featured Device TPA3138D2 | ||
Kit Name AudioAmp 6 Click | ||
Interface Type GPIO | ||
Standards/Approvals No | ||
Audio Amp 6 click is a mono/subwoofer audio amplifier, capable of delivering up to 18.5W per channel with the 4Ω load. It is based on the TPA3138D2, a class-D integrated amplifier, which utilizes a highly efficient switching scheme. With about 20mA in idle mode, it allows for longer operation and improved thermal performance, making it a perfect choice for various battery-powered applications. Advanced EMI Suppression with Spread Spectrum Control allows using ferrite bead filters instead of bulky inductors, still maintaining the required EMC levels. The TPA3138D2 IC is equipped with a set of protection features, allowing a reliable operation.
Audio Amp 6 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
Liens connexes
- MikroElektronika MIKROE-3401, Audio Amp 5 Click Audio Amplifier for TPA3138D2
- MikroElektronika MIKROE-2368 AudioAmp Click Audio Amplifier Development Board for MikroBus
- MikroElektronika MIKROE-3901 AudioAmp 3 Click Audio Amplifier Amplifier Board for Active desktop speakers, IoT
- MikroElektronika MIKROE-4766 Headphone AMP Click Audio Amplifier MikroBus Click Board for mikroBUS Socket for Audio
- MikroElektronika MIKROE-4662 Speaker Click Audio Amplifier MikroBus Click Board for mikroBUS Socket for Audio Power
- MikroElektronika MIKROE-2779 2 x 20 W Amp Click Stereo Audio Power Amplifier Development Board for Class D Amplifier
- MikroElektronika MIKROE-2477 2 x 5 W Amp Click Audio Amplifier Development Board for MikroBus for TDA7491LP
- MikroElektronika MIKROE-6515 Speaker 2 Click Audio Add On Board for Speakers for Audio Speaker